ex VAT

Fixed Value Inductors:

362 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1115016

RoHS

Date/Lot Code

Each
10000+
€0.121
Total:€1,210.00
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3837506

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.381
Total:€762.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644524

RoHS

Each
1+
€1.050
50+
€1.010
100+
€0.990
500+
€0.880
1000+
€0.790
Total:€1.05
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837348

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.381
Total:€762.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644513

RoHS

Each
1+
€2.320
50+
€2.070
100+
€1.930
500+
€1.460
1000+
€1.150
Total:€2.32
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644522

RoHS

Each
1+
€2.320
50+
€2.070
100+
€1.930
500+
€1.460
1000+
€1.150
Total:€2.32
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644370

RoHS

Date/Lot Code

Each
6000+
€0.171
Total:€1,026.00
Min: 6000 / Mult: 6000
-
-
-
-
-
-
-
3837403

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.381
Total:€762.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
508214

RoHS

Each
1+
€0.380
25+
€0.370
100+
€0.370
250+
€0.360
500+
€0.350
More Pricing...
Total:€0.38
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1362068

RoHS

Date/Lot Code

Each
1+
€0.601
50+
€0.495
100+
€0.407
250+
€0.382
500+
€0.357
More Pricing...
Total:€0.60
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644535

RoHS

Each
1+
€0.970
50+
€0.900
100+
€0.870
500+
€0.720
1000+
€0.610
Total:€0.97
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644375

RoHS

Date/Lot Code

Each
6000+
€0.150
Total:€900.00
Min: 6000 / Mult: 6000
-
-
-
-
-
-
-
1644551

RoHS

Each
1+
€1.030
50+
€0.980
100+
€0.910
500+
€0.840
1000+
€0.710
Total:€1.03
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1219119

RoHS

Each
1+
€3.880
10+
€3.690
50+
€3.490
100+
€3.180
Total:€3.88
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3345655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.555
Total:€555.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2mH
20mA
44ohm
± 10%
-
SMD
3345657

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.669
Total:€669.00
Min: 1000 / Mult: 1000
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
1834331

RoHS

Date/Lot Code

Each
1+
€33.340
5+
€31.220
10+
€29.340
25+
€27.480
50+
€26.110
More Pricing...
Total:€33.34
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2759969

RoHS

Each
1+
€6.030
5+
€5.760
10+
€5.490
25+
€4.600
50+
€4.320
More Pricing...
Total:€6.03
Min: 1 / Mult: 1
1537 Series
500µH
260mA
0.26ohm
0
-
Axial Leaded
2906298

RoHS

Each
1+
€10.520
5+
€9.720
Total:€10.52
Min: 1 / Mult: 1
CMT Series
4mH
-
0.012ohm
-
-
SMD
1193627

RoHS

Each
1+
€2.600
5+
€1.550
10+
€1.250
20+
€1.170
40+
€1.080
More Pricing...
Total:€2.60
Min: 1 / Mult: 1
10RB Series
56mH
12mA
58ohm
± 10%
120kHz
Radial Leaded
3837520

RoHS

Date/Lot Code

PANASONIC
Each
2000+
€0.307
Total:€614.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3345644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
20mH
1.4mA
175ohm
± 40%
-
SMD
3838780

Date/Lot Code

Each
500+
€0.189
Total:€94.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838869

Date/Lot Code

Each
500+
€0.189
Total:€94.50
Min: 500 / Mult: 500
-
-
-
-
-
-
-
2472305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.840
Total:€0.84
Min: 1 / Mult: 1
ZXC Series
2.48mH
-
37ohm
± 5%
1.975MHz
-
151-175 of 362 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account