ex VAT

Fixed Value Inductors:

354 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669884

RoHS

Date/Lot Code

Each
2000+
€0.0821
Total:€164.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669906

RoHS

Date/Lot Code

Each
2000+
€0.0821
Total:€164.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669876

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669880

RoHS

Date/Lot Code

Each
2000+
€0.0921
Total:€184.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669838

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669917

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669836

RoHS

Date/Lot Code

Each
2000+
€0.0831
Total:€166.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669885

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669900

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669908

RoHS

Date/Lot Code

Each
2000+
€0.0792
Total:€158.40
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669896

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669914

RoHS

Date/Lot Code

Each
2000+
€0.0792
Total:€158.40
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669902

RoHS

Date/Lot Code

Each
2000+
€0.0773
Total:€154.60
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669901

RoHS

Date/Lot Code

Each
2000+
€0.0764
Total:€152.80
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669839

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669879

RoHS

Date/Lot Code

Each
2000+
€0.0755
Total:€151.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669909

RoHS

Date/Lot Code

Each
2000+
€0.0821
Total:€164.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669891

RoHS

Date/Lot Code

Each
2000+
€0.0821
Total:€164.20
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
2145720

RoHS

Each
Packaging Options
10+
€0.964
100+
€0.752
500+
€0.751
1000+
€0.716
2500+
€0.682
More Pricing...
Total:€9.64
Min: 10 / Mult: 10
ELT-3KN Series
50mH
1.4mA
250ohm
± 35%
-
SMD
1669899

RoHS

Date/Lot Code

Each
2000+
€0.0773
Total:€154.60
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
2145722

RoHS

Each
Packaging Options
5000+
€0.525
Total:€2,625.00
Min: 5000 / Mult: 5000
ELT-3KN Series
560µH
50mA
17ohm
± 10%
-
SMD
1515569

RoHS

Date/Lot Code

Each
5+
€0.250
50+
€0.181
250+
€0.145
500+
€0.133
Total:€1.25
Min: 5 / Mult: 5
DLP11S Series
-
140mA
2ohm
-
-
0504
3838006

Date/Lot Code

Each
3000+
€0.212
Total:€636.00
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
3838638

Date/Lot Code

Each
2000+
€0.132
Total:€264.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1669997

RoHS

Date/Lot Code

Each
500+
€0.492
Total:€246.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
226-250 of 354 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account