Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €363.250 |
5+ | €305.860 |
10+ | €264.140 |
Product Information
Product Overview
The SG060125R-24 is an EMI rectangular Shielding Gasket made of nickel-plated copper. The shielding gaskets are connectors of two opposing metallic planes which make this gasket to appear as one continuous surface, by connecting across the openings. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. The non-conductive high peel strength unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. This FSG gasket has superior shielding properties and ensures long performance life all in a cost effective manner.
- ≤0.050Ω/inch² Surface resistivity
- UL94V-0 Flammability rating
- Up to <gt/>105dB (MIL-DTL-83528C) Shielding effectiveness
- Open cell polyurethane foam
- Non-conductive
- High peel strength
Applications
Industrial
Technical Specifications
EMI Shielding
Nickel Plated Copper
3.2mm
100dB
SG
610mm
1.2mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate