0
0 Items€0.00
ex VAT
ex VAT

Shielding Gaskets & Material:

1,829 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Tape Backing Material
Shielding Type
Adhesive Type
Tape Type
Gasket Material
Tape Length - Metric
Conductivity
Length
Tape Length - Imperial
Width
Total Tape Thickness
Depth
Roll Length - Imperial
Product Range
Roll Length - Metric
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678514

RoHS

Date/Lot Code

Each
1+
€6.830
10+
€5.460
20+
€5.030
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Beryllium Copper
-
-
408.03mm
-
8.13mm
-
2.79mm
-
Slot Mount
-
-
-
-
3428253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.040
10+
€0.924
50+
€0.831
100+
€0.764
200+
€0.731
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
-
-
-
8mm
-
8mm
-
10mm
-
WE-SMGS
-
-
-
-
3678528

RoHS

Date/Lot Code

Each
1+
€6.470
10+
€5.170
20+
€4.760
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Beryllium Copper
-
-
303.4mm
-
-
-
1.93mm
-
Clip-On 97
-
-
-
-
3653300

RoHS

Date/Lot Code

Each
1+
€3.370
5+
€3.120
10+
€2.850
20+
€2.720
40+
€2.590
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
21.7mm
-
20.3mm
-
2.5mm
-
WE-SHC
-
-
-
-
3653469

RoHS

Date/Lot Code

Each
1+
€3.550
3+
€3.420
5+
€3.280
10+
€2.740
20+
€2.690
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
55mm
-
24.5mm
-
3.5mm
-
WE-SHC
-
-
-
-
3517156

RoHS

Each
1+
€21.240
3+
€20.920
5+
€20.600
10+
€20.280
20+
€18.830
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Fabric over Foam
-
-
1m
-
17mm
-
17mm
-
WE-LT
-
80dB
-
-
3350810

RoHS

Each
1+
€7.720
10+
€5.420
50+
€4.680
100+
€4.390
500+
€3.810
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
-
Polymer Film
-
-
80mm
-
80mm
-
0.1mm
-
EFW Series
-
-
-
-
3605730

RoHS

Date/Lot Code

Each
1+
€73.150
10+
€64.870
20+
€59.280
Min: 1 / Mult: 1
-
Absorber
-
-
Polyurethane Foam
-
-
610mm
-
610mm
-
6.4mm
-
Eccosorb LS
-
46dB
-
-
3678504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.160
50+
€1.300
100+
€1.190
250+
€1.110
1000+
€1.030
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Corrosion-Resistant Steel
-
-
26.21mm
-
26.21mm
-
5.08mm
-
SMT 1 Piece
-
-
-
-
3653425

RoHS

Date/Lot Code

Each
1+
€3.700
3+
€3.560
5+
€3.410
10+
€2.850
20+
€2.710
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
41.3mm
-
21.9mm
-
2.4mm
-
WE-SHC
-
-
-
-
3792690

RoHS

Each
1+
€0.413
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Cold Rolled Steel
-
-
38.6mm
-
25.9mm
-
2mm
-
-
-
-
-
-
3792686

RoHS

Each
1+
€0.767
10+
€0.736
50+
€0.680
100+
€0.599
250+
€0.598
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Cold Rolled Steel
-
-
16.9mm
-
16.9mm
-
2mm
-
-
-
-
-
-
3890122

RoHS

Date/Lot Code

Each
1+
€10.860
3+
€9.130
5+
€8.840
10+
€8.550
20+
€8.070
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
-
-
-
-
80mm
-
80mm
-
0.5mm
-
NoiseSorb NS1000F Series
-
-
-
-
3890117

RoHS

Date/Lot Code

Each
1+
€9.290
10+
€7.310
20+
€7.160
Min: 1 / Mult: 1
-
Absorber
-
-
-
-
-
120mm
-
120mm
-
0.05mm
-
NoiseSorb NS1000C Series
-
-
-
-
3755753

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
€0.128
7500+
€0.123
Min: 2500 / Mult: 2500
-
EMI Shielding
-
-
Phosphor Bronze
-
-
4.6mm
-
2.3mm
-
2.5mm
-
-
-
-
-
-
3890118

RoHS

Each
1+
€4.380
3+
€4.220
5+
€4.060
10+
€3.690
20+
€3.450
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
-
-
-
-
80mm
-
80mm
-
0.1mm
-
NoiseSorb NS1000C Series
-
-
-
-
2918351

RoHS

Date/Lot Code

Each
1+
€2.100
10+
€2.000
100+
€1.890
500+
€1.670
1000+
€1.550
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Steel
-
-
60.46mm
-
60.46mm
-
2mm
-
WE-SHC
-
-
-
-
3428255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.160
5+
€1.100
10+
€1.040
25+
€0.983
50+
€0.925
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
-
-
-
10mm
-
10mm
-
15mm
-
WE-SMGS
-
-
-
-
3653277

RoHS

Date/Lot Code

Each
1+
€3.370
5+
€3.120
10+
€2.850
20+
€2.720
40+
€2.590
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
16.8mm
-
13.5mm
-
5mm
-
WE-SHC
-
-
-
-
3653489

RoHS

Date/Lot Code

Each
1+
€5.240
10+
€4.340
20+
€3.950
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
74.3mm
-
28.7mm
-
3mm
-
WE-SHC
-
-
-
-
3678503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.874
500+
€0.810
1000+
€0.755
2800+
€0.639
5600+
€0.626
Min: 100 / Mult: 10
-
EMI Shielding
-
-
Corrosion-Resistant Steel
-
-
16.5mm
-
16.5mm
-
3.6mm
-
SMT 1 Piece
-
-
-
-
3653381

RoHS

Date/Lot Code

Each
1+
€4.370
3+
€4.200
5+
€4.020
10+
€3.360
20+
€3.190
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
32.3mm
-
23.8mm
-
9mm
-
WE-SHC
-
-
-
-
3678504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
250+
€1.110
1000+
€1.030
1800+
€0.945
Min: 100 / Mult: 1
-
EMI Shielding
-
-
Corrosion-Resistant Steel
-
-
26.21mm
-
26.21mm
-
5.08mm
-
SMT 1 Piece
-
-
-
-
3653405

RoHS

Date/Lot Code

Each
1+
€4.500
3+
€4.330
5+
€4.150
10+
€3.460
20+
€3.290
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Tin Plated Steel
-
-
37.5mm
-
29.3mm
-
6.5mm
-
WE-SHC
-
-
-
-
3104192

RoHS

Date/Lot Code

Each
1+
€7.570
3+
€7.340
5+
€6.690
10+
€6.380
20+
€6.030
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
-
Flexible Sintered Ferrite
-
-
60mm
-
60mm
-
0.3mm
-
WE-FSFS
-
-
-
-
426-450 of 1829 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account