0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

209 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1503720

RoHS

Each
1+
€3.450
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
3056296

RoHS

Date/Lot Code

Each
1+
€16.270
2+
€10.530
3+
€7.660
5+
€6.980
10+
€6.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4065730

RoHS

Date/Lot Code

Each
1+
€3.030
5+
€2.930
10+
€2.820
20+
€2.740
40+
€2.660
More Pricing...
Min: 1 / Mult: 1
130ohm
-
-
WE-FLAT Series
4065737

RoHS

Date/Lot Code

Each
1+
€10.150
10+
€9.250
20+
€8.810
Min: 1 / Mult: 1
194ohm
-
-
WE-SFA Series
4065742

RoHS

Date/Lot Code

Each
1+
€4.880
10+
€4.220
20+
€3.950
Min: 1 / Mult: 1
100ohm
-
-
WE-SFA Series
4073636

RoHS

Date/Lot Code

Each
240+
€4.340
Min: 240 / Mult: 240
-
-
300MHz
ESD-FPD Series
4065751

RoHS

Date/Lot Code

Each
1+
€8.410
3+
€8.200
5+
€7.990
10+
€7.660
20+
€7.230
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
WE-SFA Series
4065757

RoHS

Date/Lot Code

Each
1+
€8.560
10+
€8.070
20+
€7.620
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
4065732

RoHS

Date/Lot Code

Each
1+
€1.390
5+
€1.350
10+
€1.300
25+
€1.270
50+
€1.230
More Pricing...
Min: 1 / Mult: 1
45ohm
1MHz
1GHz
WE-FLAT Series
4065723

RoHS

Date/Lot Code

Each
1+
€1.870
5+
€1.810
10+
€1.740
20+
€1.650
40+
€1.560
More Pricing...
Min: 1 / Mult: 1
48ohm
1MHz
1GHz
WE-FLAT Series
4065759

RoHS

Date/Lot Code

Each
1+
€16.060
10+
€12.640
20+
€11.890
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
4065738

RoHS

Date/Lot Code

1 Set
1+
€10.740
10+
€9.780
20+
€9.300
Min: 1 / Mult: 1
180ohm
-
-
WE-SFA Series
1846957

RoHS

Date/Lot Code

Each
720+
€0.850
2500+
€0.785
Min: 720 / Mult: 720
-
-
-
-
1249543

RoHS

Date/Lot Code

Each
1+
€10.990
10+
€9.700
25+
€9.260
50+
€8.830
100+
€8.390
Min: 1 / Mult: 1
-
-
-
-
3056119

RoHS

Each
1+
€2.120
30+
€1.940
100+
€1.720
300+
€1.490
500+
€1.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3055978

RoHS

Each
1+
€0.752
30+
€0.721
100+
€0.670
300+
€0.639
500+
€0.597
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2817974

RoHS

Each
1+
€2.040
5+
€1.620
10+
€1.570
20+
€1.510
40+
€1.340
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
1781374

RoHS

Each
200+
€4.360
500+
€3.980
1000+
€3.540
2500+
€3.300
Min: 200 / Mult: 200
300ohm
25MHz
300MHz
-
3365808

RoHS

Date/Lot Code

Each
1+
€3.700
30+
€3.590
60+
€3.480
120+
€3.370
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPD-1 Series
3365805

RoHS

Each
1+
€3.440
5+
€3.200
10+
€2.950
20+
€2.160
40+
€1.900
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365809

RoHS

Each
1+
€9.200
10+
€6.240
50+
€4.740
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPD Series
1781258

RoHS

Date/Lot Code

Each
84+
€4.720
250+
€4.510
500+
€4.210
Min: 84 / Mult: 84
300ohm
1MHz
300MHz
-
3056030

RoHS

Each
1+
€0.597
30+
€0.536
100+
€0.474
300+
€0.412
500+
€0.391
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3365807

RoHS

Date/Lot Code

Each
1+
€4.250
10+
€3.620
25+
€2.760
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPD-1 Series
3365795

RoHS

Each
1+
€0.890
5+
€0.741
10+
€0.592
25+
€0.548
50+
€0.504
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
176-200 of 209 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account