ex VAT

19mm Cylindrical Core Ferrites:

20 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3365747

RoHS

Date/Lot Code

Each
1+
€4.030
10+
€2.460
50+
€2.330
100+
€2.040
Min: 1 / Mult: 1
-
32mm
15.8mm
19mm
-
10MHz
-
ESD-R Series
9640436

RoHS

Each
1+
€1.690
10+
€1.410
25+
€1.260
50+
€1.150
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
2082492

RoHS

Date/Lot Code

Each
1+
€5.470
3+
€5.440
5+
€5.410
10+
€5.380
20+
€5.280
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
16mm
19mm
-
-
350ohm
WE-TOF Series
2673799

RoHS

Date/Lot Code

Each
1+
€3.240
5+
€2.740
10+
€2.230
25+
€1.890
50+
€1.660
More Pricing...
Min: 1 / Mult: 1
-
31mm
14.9mm
19mm
-
-
-
B64290L0647 Series
1635640

RoHS

Date/Lot Code

Each
1+
€1.560
5+
€1.460
10+
€1.370
20+
€1.280
40+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
31.7mm
8mm
19mm
-
-
251ohm
WE-TOF Series
2082503

RoHS

Date/Lot Code

Each
1+
€2.100
3+
€2.030
5+
€2.020
10+
€2.010
20+
€2.000
More Pricing...
Min: 1 / Mult: 1
-
29.5mm
7.7mm
19mm
-
-
335ohm
WE-TOF Series
2451725

RoHS

Date/Lot Code

Each
1+
€3.280
10+
€2.390
25+
€2.090
50+
€1.920
Min: 1 / Mult: 1
31mm
31mm
15mm
19mm
200kHz
30MHz
-
-
4156120

RoHS

Each
1+
€1.440
10+
€1.020
100+
€0.830
500+
€0.747
1000+
€0.694
More Pricing...
Min: 1 / Mult: 1
-
29mm
7.5mm
19mm
25MHz
300MHz
80ohm
-
4036637

RoHS

Date/Lot Code

Each
1+
€2.860
10+
€2.170
50+
€1.880
100+
€1.790
200+
€1.700
More Pricing...
Min: 1 / Mult: 1
-
31mm
15mm
19mm
200kHz
30MHz
-
-
4695671

RoHS

Date/Lot Code

Each
1+
€2.500
10+
€1.780
50+
€1.440
100+
€1.400
200+
€1.360
More Pricing...
Min: 1 / Mult: 1
-
29mm
13.85mm
19mm
-
-
88ohm
-
4692453

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.260
100+
€1.030
500+
€0.927
1000+
€0.855
More Pricing...
Min: 1 / Mult: 1
-
29mm
7.5mm
19mm
-
-
-
-
2364476

RoHS

Date/Lot Code

Each
300+
€1.030
Min: 300 / Mult: 300
-
31mm
8mm
19mm
-
300MHz
-
ESD-R Series
2364477

RoHS

Date/Lot Code

Each
200+
€1.800
Min: 200 / Mult: 200
-
38.1mm
12.7mm
19mm
-
100MHz
-
ESD-R Series
2945435

RoHS

Date/Lot Code

Each
1+
€5.610
10+
€3.350
50+
€3.030
100+
€2.840
500+
€2.460
More Pricing...
Min: 1 / Mult: 1
-
32mm
16mm
19mm
-
10MHz
-
ESD-R-SR Series
3365759

RoHS

Date/Lot Code

Each
1+
€2.340
10+
€1.620
50+
€1.440
100+
€1.250
500+
€1.080
More Pricing...
Min: 1 / Mult: 1
-
27mm
15mm
19mm
-
300MHz
-
ESD-R Series
2945432

RoHS

Date/Lot Code

Each
1+
€5.910
40+
€3.280
80+
€3.110
120+
€2.920
520+
€2.860
More Pricing...
Min: 1 / Mult: 1
-
38mm
12.7mm
19mm
-
10MHz
-
ESD-R-SR Series
3580851

RoHS

Date/Lot Code

Each
600+
€1.930
Min: 600 / Mult: 600
-
31mm
14.9mm
19mm
-
-
-
B64290L0647 Series
3761890

RoHS

Pack of 5
1+
€5.030
5+
€4.300
Min: 1 / Mult: 1
-
31mm
8mm
19mm
25MHz
100MHz
55ohm
RT Series
3276506
Each
1+
€2.630
10+
€1.730
25+
€1.670
50+
€1.600
100+
€1.530
More Pricing...
Min: 1 / Mult: 1
-
29mm
7.5mm
19mm
-
0
-
-
4259858

RoHS

Each
1+
€5.830
5+
€5.430
10+
€4.840
20+
€4.510
40+
€4.370
More Pricing...
Min: 1 / Mult: 1
-
32.1mm
15.9mm
19mm
-
1MHz
9ohm
TRMH Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account