Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0647X065
Order Code3580851
Product RangeB64290L0647 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 600+ | €1.930 (€2.3739) |
Price for:Each
Minimum: 600
Multiple: 600
€1,158.00 (€1,424.34 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0647X065
Order Code3580851
Product RangeB64290L0647 Series
Technical Datasheet
Outer Diameter31mm
Product Length14.9mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0647 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
31mm
Inner Diameter
19mm
Frequency Max
-
Product Range
B64290L0647 Series
Product Length
14.9mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02587
Product traceability
WEEE Code:0000