0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9769374

RoHS

Each
1+
€0.686
10+
€0.482
25+
€0.418
50+
€0.375
100+
€0.334
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
14.3mm
13.8mm
6.35mm
1MHz
300MHz
160ohm
-
-
4456956

RoHS

Each
1+
€1.250
10+
€0.897
25+
€0.748
50+
€0.656
100+
€0.579
More Pricing...
Min: 1 / Mult: 1
-
18.7mm
18.7mm
14.65mm
10.15mm
25MHz
300MHz
123ohm
-
-
5086474

RoHS

Each
1+
€0.311
10+
€0.231
25+
€0.193
50+
€0.173
100+
€0.156
More Pricing...
Min: 1 / Mult: 1
-
-
7mm
-
-
-
-
-
-
-
2451725

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.740
Min: 1 / Mult: 1
-
31mm
31mm
15mm
19mm
200kHz
30MHz
-
-
-
3019521

RoHS

Date/Lot Code

Each
1128+
€0.932
Min: 1128 / Mult: 1128
-
17.45mm
17.45mm
28.6mm
9.5mm
25MHz
300MHz
225ohm
-
-
2949019

RoHS

Date/Lot Code

Each
6000+
€0.149
Min: 6000 / Mult: 6000
-
-
9.65mm
-
-
-
-
-
-
-
3279590

RoHS

Date/Lot Code

Each
1+
€1.850
10+
€1.330
25+
€1.090
50+
€1.080
100+
€1.010
More Pricing...
Min: 1 / Mult: 1
-
-
29mm
-
-
-
-
-
-
-
4065769

RoHS

Date/Lot Code

Each
1+
€7.450
10+
€7.350
20+
€7.200
Min: 1 / Mult: 1
-
61mm
-
12.7mm
35.3mm
-
-
400ohm
WE-TOF Series
-
4036646

RoHS

Date/Lot Code

Each
1+
€9.320
5+
€8.260
10+
€7.190
20+
€6.650
40+
€6.100
More Pricing...
Min: 1 / Mult: 1
-
31.6mm
-
50.8mm
19.55mm
1MHz
300MHz
340ohm
-
-
4063761

RoHS

Each
1+
€0.782
5+
€0.664
10+
€0.545
25+
€0.470
50+
€0.418
More Pricing...
Min: 1 / Mult: 1
-
6mm
-
10mm
0.75mm
1MHz
200MHz
690ohm
-
-
4154606

RoHS

Date/Lot Code

Each
5+
€1.070
50+
€0.805
250+
€0.660
500+
€0.558
1500+
€0.480
Min: 5 / Mult: 5
-
5mm
-
35mm
-
200kHz
5MHz
-
-
-
4036639

RoHS

Each
1+
€1.370
10+
€1.020
50+
€0.859
100+
€0.812
200+
€0.791
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
-
28.6mm
7.25mm
25MHz
300MHz
230ohm
-
-
4154597

RoHS

Each
1+
€0.715
50+
€0.383
100+
€0.353
250+
€0.333
500+
€0.316
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
-
6.35mm
9.5mm
25MHz
300MHz
62ohm
-
-
4141754

RoHS

Date/Lot Code

Each
5+
€0.787
50+
€0.652
250+
€0.608
500+
€0.569
1500+
€0.535
More Pricing...
Min: 5 / Mult: 5
-
5mm
-
35mm
-
-
200MHz
-
-
-
4141741

RoHS

Each
1+
€0.467
10+
€0.368
50+
€0.273
100+
€0.244
200+
€0.221
More Pricing...
Min: 1 / Mult: 1
-
12.7mm
-
4.9mm
7.15mm
25MHz
300MHz
43ohm
-
-
4073626

RoHS

Each
1+
€1.670
10+
€0.992
50+
€0.863
100+
€0.734
500+
€0.655
More Pricing...
Min: 1 / Mult: 1
-
5.7mm
-
8mm
1.5mm
-
100MHz
-
B-20 Series
-
4130123

RoHS

Date/Lot Code

Each
1+
€11.680
15+
€7.280
60+
€6.500
105+
€6.490
510+
€5.630
More Pricing...
Min: 1 / Mult: 1
-
51.5mm
-
17.5mm
25.5mm
-
300MHz
-
ESD-R-B Series
-
4154595

RoHS

Each
10+
€0.0553
500+
€0.0286
2500+
€0.0257
10000+
€0.0204
42000+
€0.0181
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
4.05mm
1.65mm
25MHz
300MHz
52ohm
-
-
4141760

RoHS

Each
1+
€0.585
10+
€0.485
25+
€0.451
50+
€0.416
100+
€0.359
More Pricing...
Min: 1 / Mult: 1
-
3mm
-
25mm
-
200kHz
5MHz
-
-
-
4132338

RoHS

Date/Lot Code

Each
10+
€0.658
100+
€0.628
500+
€0.583
1000+
€0.543
2500+
€0.498
More Pricing...
Min: 10 / Mult: 10
-
4.1mm
-
4mm
1.6mm
-
-
47ohm
WE-SAFB Series
-
4156120

RoHS

Each
1+
€1.430
10+
€1.070
50+
€0.829
100+
€0.783
200+
€0.744
More Pricing...
Min: 1 / Mult: 1
-
29mm
-
7.5mm
19mm
25MHz
300MHz
80ohm
-
-
4016057

RoHS

Date/Lot Code

Each
1+
€12.080
5+
€10.060
10+
€8.040
25+
€6.680
50+
€6.670
More Pricing...
Min: 1 / Mult: 1
-
58.3mm
-
17.6mm
40.8mm
-
-
-
B64290L0040 Series
-
4130120

RoHS

Each
1+
€17.660
15+
€11.570
60+
€10.860
105+
€10.080
255+
€9.410
More Pricing...
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
10MHz
-
-
ESD-R Series
-
4130111

RoHS

Each
1+
€2.410
10+
€1.420
50+
€1.260
100+
€1.170
500+
€1.050
More Pricing...
Min: 1 / Mult: 1
-
25mm
-
8mm
15mm
-
300MHz
-
ESD-R Series
-
4141739

RoHS

Date/Lot Code

Each
1+
€0.162
10+
€0.115
50+
€0.0896
100+
€0.0801
200+
€0.0734
More Pricing...
Min: 1 / Mult: 1
-
5.1mm
-
6.35mm
1.45mm
25MHz
300MHz
82ohm
-
-
301-325 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account