0
0 Items€0.00
ex VAT
ex VAT

0.1µF Leaded Tantalum Capacitors:

44 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1870000

RoHS

Each
1+
€1.490
50+
€0.450
100+
€0.372
250+
€0.312
500+
€0.269
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1100483

RoHS

Date/Lot Code

Each
1+
€0.572
50+
€0.347
100+
€0.301
250+
€0.281
500+
€0.271
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
5mm
26ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1457602

RoHS

Date/Lot Code

Each
1+
€2.760
10+
€1.950
50+
€1.700
100+
€1.590
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
5.08mm
26ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
9708480

RoHS

Each
1+
€1.070
50+
€0.325
100+
€0.269
250+
€0.226
500+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1457568

RoHS

Date/Lot Code

Each
1+
€2.940
10+
€2.020
50+
€1.700
100+
€1.570
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
36ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3366023

RoHS

Date/Lot Code

Each
1+
€1.900
50+
€1.120
100+
€0.992
250+
€0.935
500+
€0.877
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.11mm
TANTALEX 199D Series
-55°C
85°C
-
2787358

RoHS

Date/Lot Code

Each
1+
€3.040
10+
€2.220
50+
€1.840
100+
€1.730
500+
€1.530
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1650973

RoHS

Date/Lot Code

Each
1+
€0.504
50+
€0.336
100+
€0.314
250+
€0.293
500+
€0.283
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.5mm
26ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2787360

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€2.220
50+
€1.860
100+
€1.700
500+
€1.540
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787359

RoHS

Date/Lot Code

Each
1+
€2.740
10+
€1.910
50+
€1.570
100+
€1.350
500+
€1.090
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2852745

RoHS

Date/Lot Code

Each
1+
€0.713
50+
€0.445
100+
€0.430
250+
€0.414
500+
€0.385
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2.5mm
26ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
3774447

RoHS

Date/Lot Code

Each
30+
€3.020
90+
€2.540
Min: 30 / Mult: 30
0.1µF
50V
± 10%
Axial Leaded
-
26ohm
-
-
-
-
-
-
T322 Series
-55°C
125°C
-
3873750

RoHS

Date/Lot Code

Each
4500+
€0.637
Min: 4500 / Mult: 4500
0.1µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
6.6mm
-
TANTALEX 173D Series
-55°C
85°C
-
3016633

Date/Lot Code

Each
150+
€25.010
Min: 150 / Mult: 150
0.1µF
100V
± 10%
PC Pin
-
25ohm
M
60mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016627

Date/Lot Code

Each
150+
€13.540
Min: 150 / Mult: 150
0.1µF
50V
± 5%
PC Pin
-
26ohm
P
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016629

Date/Lot Code

Each
150+
€8.330
Min: 150 / Mult: 150
0.1µF
50V
± 10%
Axial Leaded
-
26ohm
M
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016628

Date/Lot Code

Each
150+
€25.410
Min: 150 / Mult: 150
0.1µF
50V
± 10%
PC Pin
-
26ohm
B
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016310

Date/Lot Code

Each
150+
€5.340
Min: 150 / Mult: 150
0.1µF
50V
± 10%
PC Pin
-
26ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016623

Date/Lot Code

Each
150+
€33.050
Min: 150 / Mult: 150
0.1µF
50V
± 5%
PC Pin
-
26ohm
B
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016632

Date/Lot Code

Each
150+
€13.860
Min: 150 / Mult: 150
0.1µF
75V
± 10%
PC Pin
-
26ohm
M
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016313

Date/Lot Code

Each
150+
€5.140
Min: 150 / Mult: 150
0.1µF
35V
± 20%
PC Pin
-
26ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017353

RoHS

Date/Lot Code

Each
1+
€2.550
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
-
26ohm
-
-
Axial Leaded
-
6.6mm
-
T322 Series
-55°C
125°C
-
3016309

RoHS

Date/Lot Code

Each
150+
€5.310
Min: 150 / Mult: 150
0.1µF
35V
± 10%
Axial Leaded
-
26ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016634

Date/Lot Code

Each
150+
€31.240
Min: 150 / Mult: 150
0.1µF
100V
± 10%
PC Pin
-
25ohm
P
60mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016625

Date/Lot Code

Each
150+
€54.930
Min: 150 / Mult: 150
0.1µF
50V
± 5%
PC Pin
-
26ohm
D
59mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account