8.2µF Aluminium Polymer Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.470 (€1.8081)50+ €0.616 (€0.7577)100+ €0.580 (€0.7134)250+ €0.564 (€0.6937)500+ €0.563 (€0.6925)More Pricing... | 8.2µF | 35V | Radial Can - SMD | 0.07ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 400mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPD Series | ||||||
Each | 1+ €2.520 (€3.0996)10+ €1.710 (€2.1033)100+ €1.410 (€1.7343)500+ €1.320 (€1.6236)1000+ €1.150 (€1.4145)More Pricing... | 8.2µF | 250V | Radial Leaded | 0.458ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 950mA | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.990 (€2.4477)10+ €1.410 (€1.7343)50+ €1.140 (€1.4022)100+ €1.040 (€1.2792)500+ €0.877 (€1.0787)More Pricing... | 8.2µF | 16V | 2917 [7343 Metric] | 0.045ohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.775 (€0.9532) | 8.2µF | 16V | 2917 [7343 Metric] | 0.045ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.4A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.800 (€3.444)50+ €1.530 (€1.8819)100+ €1.360 (€1.6728)250+ €1.220 (€1.5006)500+ €1.090 (€1.3407)More Pricing... | 8.2µF | 63V | Radial Can - SMD | 0.1ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 700mA | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.110 (€1.3653)50+ €0.940 (€1.1562)100+ €0.811 (€0.9975)250+ €0.729 (€0.8967)500+ €0.648 (€0.797)More Pricing... | 8.2µF | 50V | Radial Can - SMD | 0.08ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 800mA | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLC Series | ||||||