ex VAT

820µF Polymer Capacitors:

75 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Product Range
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614079

RoHS

Each
10+
€0.396
50+
€0.376
100+
€0.356
500+
€0.291
1000+
€0.270
More Pricing...
Min: 10 / Mult: 10
820µF
± 20%
6.3V
Radial Leaded
0.013ohm
A758 Series
2841880

RoHS

Each
1+
€0.929
10+
€0.628
100+
€0.504
500+
€0.396
1000+
€0.368
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
2.5V
Radial Leaded
0.006ohm
FPCAP RL8 Series
2614062

RoHS

Each
10+
€0.369
50+
€0.350
400+
€0.331
800+
€0.274
1200+
€0.253
More Pricing...
Min: 10 / Mult: 10
820µF
± 20%
2.5V
Radial Leaded
0.015ohm
A758 Series
2354625

RoHS

Each
1+
€0.616
10+
€0.476
50+
€0.463
100+
€0.460
200+
€0.434
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
2.5V
-
0.007ohm
OS-CON SEPC Series
2354772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.850
50+
€0.736
100+
€0.699
200+
€0.685
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
6.3V
Radial Can - SMD
0.012ohm
OS-CON SVPC Series
2354611

RoHS

Each
1+
€1.540
5+
€1.500
10+
€1.450
25+
€1.400
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
2.5V
-
0.007ohm
OS-CON SEPC Series
2614008

RoHS

Each
10+
€0.266
450+
€0.237
Min: 10 / Mult: 10
820µF
± 20%
6.3V
Radial Leaded
0.016ohm
A750 Series
2614125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.395
50+
€0.385
100+
€0.375
500+
€0.333
1000+
€0.288
More Pricing...
Min: 10 / Mult: 10
820µF
± 20%
2.5V
Radial Can - SMD
0.012ohm
A765 Series
2614167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€0.836
50+
€0.714
400+
€0.592
800+
€0.509
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
16V
Radial Can - SMD
0.018ohm
A765 Series
3584406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.200
50+
€1.100
100+
€0.999
200+
€0.971
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
6.3V
Radial Can - SMD
0.012ohm
OS-CON SVPT Series
2466517

RoHS

Date/Lot Code

Each
1+
€0.858
10+
€0.855
50+
€0.730
200+
€0.637
400+
€0.566
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
6.3V
Radial Leaded
0.012ohm
WCAP-PTG5 Series
2614070

RoHS

Each
10+
€0.368
50+
€0.349
100+
€0.330
500+
€0.265
1000+
€0.246
More Pricing...
Min: 10 / Mult: 10
820µF
± 20%
4V
Radial Leaded
0.015ohm
A758 Series
2466531

RoHS

Date/Lot Code

Each
1+
€1.550
10+
€1.440
50+
€1.320
100+
€1.150
200+
€0.977
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
16V
Radial Leaded
0.012ohm
WCAP-PTG5 Series
2354772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.699
200+
€0.685
400+
€0.671
Min: 100 / Mult: 1
820µF
± 20%
6.3V
Radial Can - SMD
0.012ohm
OS-CON SVPC Series
2614167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.714
400+
€0.592
800+
€0.509
1200+
€0.499
Min: 100 / Mult: 1
820µF
± 20%
16V
Radial Can - SMD
0.018ohm
A765 Series
2614125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.375
500+
€0.333
1000+
€0.288
2000+
€0.282
Min: 100 / Mult: 1
820µF
± 20%
2.5V
Radial Can - SMD
0.012ohm
A765 Series
3605831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.560
10+
€2.730
50+
€2.470
100+
€2.130
200+
€1.970
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
16V
Radial Can - SMD
0.009ohm
OS-CON SVPG Series
3584406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.999
200+
€0.971
400+
€0.945
Min: 100 / Mult: 1
820µF
± 20%
6.3V
Radial Can - SMD
0.012ohm
OS-CON SVPT Series
3605831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.130
200+
€1.970
500+
€1.800
Min: 100 / Mult: 1
820µF
± 20%
16V
Radial Can - SMD
0.009ohm
OS-CON SVPG Series
4071127

RoHS

Each
10+
€0.231
100+
€0.205
500+
€0.161
1000+
€0.146
2000+
€0.123
More Pricing...
Min: 10 / Mult: 10
820µF
± 20%
6.3V
Radial Leaded
0.008ohm
A750 Series
4630190

RoHS

Date/Lot Code

Each
5+
€0.438
50+
€0.362
250+
€0.305
500+
€0.291
1000+
€0.277
More Pricing...
Min: 5 / Mult: 5
820µF
± 20%
6.3V
-
0.008ohm
NPCAP PSF Series
4575067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.740
50+
€0.630
100+
€0.601
200+
€0.571
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
10V
Radial Can - SMD
0.025ohm
APB Series
4575075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.877
50+
€0.745
100+
€0.676
200+
€0.646
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
16V
Radial Can - SMD
0.02ohm
APB Series
4630220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€0.886
50+
€0.809
100+
€0.723
200+
€0.632
More Pricing...
Min: 1 / Mult: 1
820µF
± 20%
6.3V
Radial Can - SMD
0.014ohm
NPCAP PXE Series
4367371

RoHS

Date/Lot Code

Each
400+
€0.254
1200+
€0.183
Min: 400 / Mult: 400
820µF
± 20%
6.3V
-
0.016ohm
A750 Series
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account