ex VAT

820µF Aluminium Polymer Capacitors:

73 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614079

RoHS

Each
10+
€0.396
50+
€0.376
100+
€0.356
500+
€0.291
1000+
€0.270
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
-
-
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.9A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2841880

RoHS

Each
1+
€0.929
10+
€0.628
100+
€0.504
500+
€0.396
1000+
€0.368
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
Radial Leaded
0.006ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.1A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
2614062

RoHS

Each
10+
€0.369
50+
€0.350
400+
€0.331
800+
€0.274
1200+
€0.253
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2354625

RoHS

Each
1+
€0.616
10+
€0.476
50+
€0.463
100+
€0.460
200+
€0.434
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.850
50+
€0.736
100+
€0.699
200+
€0.685
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
2354611

RoHS

Each
1+
€1.540
5+
€1.500
10+
€1.450
25+
€1.400
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2614008

RoHS

Each
10+
€0.266
450+
€0.237
Min: 10 / Mult: 10
820µF
6.3V
-
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.395
50+
€0.385
100+
€0.375
500+
€0.333
1000+
€0.288
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€0.836
50+
€0.714
400+
€0.592
800+
€0.509
More Pricing...
Min: 1 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
3584406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.200
50+
€1.100
100+
€0.999
200+
€0.971
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
2466517

RoHS

Date/Lot Code

Each
1+
€0.858
10+
€0.855
50+
€0.730
200+
€0.637
400+
€0.566
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2614070

RoHS

Each
10+
€0.368
50+
€0.349
100+
€0.330
500+
€0.265
1000+
€0.246
More Pricing...
Min: 10 / Mult: 10
820µF
4V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2466531

RoHS

Date/Lot Code

Each
1+
€1.550
10+
€1.440
50+
€1.320
100+
€1.150
200+
€0.977
More Pricing...
Min: 1 / Mult: 1
820µF
16V
-
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
5.5A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
2354772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.699
200+
€0.685
400+
€0.671
Min: 100 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
2614167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.714
400+
€0.592
800+
€0.509
1200+
€0.499
Min: 100 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2614125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.375
500+
€0.333
1000+
€0.288
2000+
€0.282
Min: 100 / Mult: 1
820µF
2.5V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
3605831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.560
10+
€2.730
50+
€2.470
100+
€2.130
200+
€1.970
More Pricing...
Min: 1 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
5.7A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPG Series
3584406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.999
200+
€0.971
400+
€0.945
Min: 100 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
3605831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.130
200+
€1.970
500+
€1.800
Min: 100 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
5.7A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPG Series
4071127

RoHS

Each
10+
€0.231
100+
€0.205
500+
€0.161
1000+
€0.146
2000+
€0.123
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
-
-
Radial Leaded
0.008ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
5A
6.3mm
-
-
9mm
-55°C
105°C
A750 Series
4630190

RoHS

Date/Lot Code

Each
5+
€0.438
50+
€0.362
250+
€0.305
500+
€0.291
1000+
€0.277
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
-
-
-
0.008ohm
20000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.7A
6.3mm
-
-
6.3mm
-55°C
105°C
NPCAP PSF Series
4575067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.740
50+
€0.630
100+
€0.601
200+
€0.571
More Pricing...
Min: 1 / Mult: 1
820µF
10V
-
-
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
4.2A
10mm
-
-
10.5mm
-55°C
125°C
APB Series
4575075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.877
50+
€0.745
100+
€0.676
200+
€0.646
More Pricing...
Min: 1 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
4630220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€0.886
50+
€0.809
100+
€0.723
200+
€0.632
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.014ohm
15000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
4.3A
10mm
-
-
7.7mm
-55°C
105°C
NPCAP PXE Series
4367371

RoHS

Date/Lot Code

Each
400+
€0.254
1200+
€0.183
Min: 400 / Mult: 400
820µF
6.3V
-
-
-
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account