220µF Polymer Capacitors:

906 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.940
50+
€1.360
100+
€1.030
250+
€0.997
500+
€0.963
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.460
10+
€2.500
50+
€2.060
100+
€1.770
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
2845693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.190
50+
€0.888
100+
€0.745
250+
€0.625
500+
€0.567
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
2886959

RoHS

Each
10+
€0.494
50+
€0.445
100+
€0.408
500+
€0.288
1000+
€0.267
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
16V
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.350
50+
€1.320
250+
€1.230
500+
€0.994
1000+
€0.884
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.730
50+
€1.320
250+
€0.997
500+
€0.917
1500+
€0.794
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
2855186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.527
500+
€0.410
1000+
€0.386
Min: 100 / Mult: 5
220µF
± 20%
4V
B
2855186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.576
50+
€0.552
100+
€0.527
500+
€0.410
1000+
€0.386
Min: 10 / Mult: 10
220µF
± 20%
4V
B
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.640
10+
€3.410
20+
€3.340
Min: 1 / Mult: 1
220µF
± 20%
16V
M
2520820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.750
50+
€1.080
100+
€0.851
250+
€0.703
Min: 1 / Mult: 1
220µF
± 20%
6.3V
-
2845694RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
250+
€0.997
500+
€0.963
1000+
€0.953
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Y
2845693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.745
250+
€0.625
500+
€0.567
Min: 100 / Mult: 1
220µF
± 20%
10V
Y
2520820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.851
250+
€0.703
Min: 100 / Mult: 1
220µF
± 20%
6.3V
-
2855267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.770
Min: 100 / Mult: 1
220µF
± 20%
10V
Y
2855235RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.160
Min: 100 / Mult: 1
220µF
± 20%
4V
V
2855235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.630
10+
€1.160
Min: 1 / Mult: 1
220µF
± 20%
4V
V
3415409
Each (Supplied on Full Reel)
Full Reel
1000+
€1.370
Min: 1000 / Mult: 1000
220µF
± 20%
6.3V
V
3415158

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.383
Min: 2000 / Mult: 2000
220µF
± 20%
2.5V
B
3350657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.370
10+
€1.190
50+
€0.969
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Z
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.520
50+
€2.240
100+
€2.030
Min: 1 / Mult: 1
220µF
± 20%
10V
M
3350656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.190
10+
€1.560
20+
€1.530
Min: 1 / Mult: 1
220µF
± 20%
4V
Z
3782373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.961
250+
€0.671
500+
€0.616
1000+
€0.604
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
3782373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.680
50+
€0.961
250+
€0.671
500+
€0.616
1000+
€0.604
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
3782369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.320
250+
€1.230
500+
€0.994
1000+
€0.884
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
3783150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
50+
€0.867
100+
€0.795
250+
€0.725
500+
€0.657
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
1-25 of 906 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account