220µF Tantalum Polymer Capacitors:

654 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.940
50+
€1.360
100+
€1.030
250+
€0.997
500+
€0.963
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.460
10+
€2.500
50+
€2.060
100+
€1.770
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2845693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.190
50+
€0.888
100+
€0.745
250+
€0.625
500+
€0.567
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
3782369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.350
50+
€1.320
250+
€1.230
500+
€0.994
1000+
€0.884
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.730
50+
€1.320
250+
€0.997
500+
€0.917
1500+
€0.794
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2855186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.527
500+
€0.410
1000+
€0.386
Min: 100 / Mult: 5
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.576
50+
€0.552
100+
€0.527
500+
€0.410
1000+
€0.386
Min: 10 / Mult: 10
220µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.640
10+
€3.410
20+
€3.340
Min: 1 / Mult: 1
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
-
2845694RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
250+
€0.997
500+
€0.963
1000+
€0.953
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2845693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.745
250+
€0.625
500+
€0.567
Min: 100 / Mult: 1
220µF
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
2855267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.770
Min: 100 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2855235RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.160
Min: 100 / Mult: 1
220µF
± 20%
4V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
2855235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.630
10+
€1.160
Min: 1 / Mult: 1
220µF
± 20%
4V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
3415409
Each (Supplied on Full Reel)
Full Reel
1000+
€1.370
Min: 1000 / Mult: 1000
220µF
± 20%
6.3V
V
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.6A
-55°C
105°C
T520 KO-CAP Series
-
3415158

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.383
Min: 2000 / Mult: 2000
220µF
± 20%
2.5V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
3350657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.370
10+
€1.190
50+
€0.969
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
105°C
vPolyTan T55 Series
-
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.520
50+
€2.240
100+
€2.030
Min: 1 / Mult: 1
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
-
3350656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.190
10+
€1.560
20+
€1.530
Min: 1 / Mult: 1
220µF
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
105°C
vPolyTan T55 Series
-
3782373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.961
250+
€0.671
500+
€0.616
1000+
€0.604
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
3782373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.680
50+
€0.961
250+
€0.671
500+
€0.616
1000+
€0.604
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
3782369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.320
250+
€1.230
500+
€0.994
1000+
€0.884
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
3783150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
50+
€0.867
100+
€0.795
250+
€0.725
500+
€0.657
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
-
3782371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.320
250+
€0.997
500+
€0.917
1500+
€0.794
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3783150RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.795
250+
€0.725
500+
€0.657
1000+
€0.644
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
-
4180853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.090
10+
€1.430
50+
€1.150
100+
€1.050
500+
€0.884
Min: 1 / Mult: 1
220µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
-
1-25 of 654 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account