ex VAT

33µF Aluminium Polymer Capacitors:

99 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€3.060
100+
€2.400
500+
€1.930
Min: 10 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2836998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.400
500+
€1.930
Min: 100 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
4257172

RoHS

Date/Lot Code

Each
1+
€0.707
50+
€0.551
100+
€0.480
250+
€0.392
500+
€0.310
Min: 1 / Mult: 1
33µF
25V
Radial Can - SMD
0.03mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
2346165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.808
250+
€0.693
500+
€0.661
1500+
€0.633
Min: 100 / Mult: 1
33µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
2346165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.961
50+
€0.808
250+
€0.693
500+
€0.661
1500+
€0.633
Min: 5 / Mult: 5
33µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
2491860

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.950
10+
€1.670
50+
€1.600
100+
€1.530
200+
€1.500
Min: 1 / Mult: 1
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
930mA
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
2808011

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.918
50+
€0.743
250+
€0.664
500+
€0.578
1500+
€0.503
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.648
50+
€0.432
100+
€0.420
250+
€0.407
500+
€0.396
Min: 1 / Mult: 1
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2614093

RoHS

Each
10+
€0.360
50+
€0.342
100+
€0.323
500+
€0.238
1000+
€0.219
More Pricing...
Min: 10 / Mult: 10
33µF
35V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2491858

RoHS

Each
1+
€1.830
5+
€1.680
10+
€1.520
25+
€1.450
50+
€1.410
More Pricing...
Min: 1 / Mult: 1
33µF
63V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
930mA
8mm
-
-
12mm
-55°C
105°C
OS-CON SXE Series
2466642

RoHS

Date/Lot Code

Each
1+
€0.383
50+
€0.306
100+
€0.267
250+
€0.237
500+
€0.207
Min: 1 / Mult: 1
33µF
10V
Radial Can - SMD
0.03mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2759083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.230
50+
€0.693
100+
€0.687
250+
€0.618
500+
€0.548
More Pricing...
Min: 1 / Mult: 1
33µF
25V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
3267560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.140
10+
€2.230
50+
€2.160
100+
€1.730
200+
€1.550
More Pricing...
Min: 1 / Mult: 1
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
2354674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.420
250+
€0.407
500+
€0.396
Min: 100 / Mult: 1
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2614181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.655
50+
€0.624
100+
€0.593
500+
€0.469
1000+
€0.429
More Pricing...
Min: 10 / Mult: 10
33µF
35V
Radial Can - SMD
0.031ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.9A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
2491860RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
200+
€1.500
Min: 100 / Mult: 1
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
930mA
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
2808011RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.743
250+
€0.664
500+
€0.578
1500+
€0.503
Min: 100 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2614181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.593
500+
€0.469
1000+
€0.429
2000+
€0.420
Min: 100 / Mult: 10
33µF
35V
Radial Can - SMD
0.031ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.9A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
2759083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.687
250+
€0.618
500+
€0.548
1500+
€0.456
Min: 100 / Mult: 1
33µF
25V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
3523796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.444
400+
€0.378
800+
€0.323
1200+
€0.317
2000+
€0.310
Min: 100 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3267560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.730
200+
€1.550
400+
€1.370
Min: 100 / Mult: 1
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
3523796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.510
50+
€0.444
400+
€0.378
800+
€0.323
1200+
€0.317
More Pricing...
Min: 10 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
4061745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.590
10+
€3.340
50+
€3.090
100+
€2.600
200+
€2.550
Min: 1 / Mult: 1
33µF
63V
Radial Can - SMD
0.03mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.600
200+
€2.550
Min: 100 / Mult: 1
33µF
63V
Radial Can - SMD
0.03mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.710
10+
€1.450
50+
€1.240
100+
€1.070
200+
€0.930
More Pricing...
Min: 1 / Mult: 1
33µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSHP Series
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account