ex VAT

12µF Aluminium Polymer Capacitors:

6 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.620
10+
€3.360
50+
€3.090
100+
€2.660
200+
€2.290
More Pricing...
Min: 1 / Mult: 1
12µF
100V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
4061735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.660
200+
€2.290
500+
€1.910
Min: 100 / Mult: 1
12µF
100V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
2920538

RoHS

Date/Lot Code

Each
200+
€0.800
1000+
€0.790
Min: 200 / Mult: 200
12µF
80V
Radial Leaded
-
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.1A
8mm
7mm
-55°C
125°C
OS-CON SXE Series
2920542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.190
Min: 1000 / Mult: 1000
12µF
80V
Radial Can - SMD
-
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
2837000RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.380
500+
€1.920
2500+
€1.590
5400+
€1.570
10800+
€1.550
Min: 100 / Mult: 10
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
2837000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€3.030
100+
€2.380
500+
€1.920
2500+
€1.590
5400+
€1.570
More Pricing...
Min: 10 / Mult: 10
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account