47µF Film Capacitors:

16 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2525315

RoHS

Date/Lot Code

Each
1+
€10.520
10+
€8.110
50+
€7.150
200+
€6.600
400+
€6.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
2808182

RoHS

Each
1+
€22.510
10+
€18.960
77+
€14.660
154+
€13.740
308+
€13.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
2468902

RoHS

Date/Lot Code

Each
1+
€9.670
10+
€7.420
50+
€6.510
200+
€6.030
400+
€5.920
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
3528779

RoHS

Date/Lot Code

Each
1+
€16.670
18+
€12.020
54+
€11.130
108+
€10.140
504+
€9.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
2456354

RoHS

Date/Lot Code

Each
1+
€13.030
10+
€9.900
50+
€8.430
128+
€7.770
512+
€6.990
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
4706576

RoHS

Date/Lot Code

Each
1+
€91.920
9+
€79.440
18+
€77.690
54+
€75.930
108+
€73.600
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
3463157

RoHS

Each
1+
€60.880
2+
€51.580
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
4374714

RoHS

Date/Lot Code

Each
1+
€305.470
3+
€290.440
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
2985123

RoHS

Date/Lot Code

Each
1+
€82.130
9+
€62.530
18+
€60.180
54+
€57.820
108+
€55.320
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
2677852

RoHS

Date/Lot Code

Each
108+
€10.150
Min: 108 / Mult: 108
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
2985147

RoHS

Date/Lot Code

Each
1+
€103.850
5+
€90.870
10+
€75.290
50+
€73.780
100+
€72.280
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
4559294

RoHS

Date/Lot Code

Each
1+
€10.700
10+
€8.190
50+
€7.190
112+
€6.840
560+
€6.320
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
2664877

RoHS

Date/Lot Code

Each
1+
€40.080
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
2985131

RoHS

Each
9+
€64.770
Min: 9 / Mult: 9
Metallized PP
Can
47µF
± 10%
3463156

RoHS

Each
1+
€51.850
2+
€43.930
3+
€35.940
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
2985249

RoHS

Each
1+
€29.200
5+
€27.640
10+
€26.070
50+
€22.100
308+
€20.920
Min: 1 / Mult: 1
Metallized PET Stacked
-
47µF
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account