0
0 Items€0.00
ex VAT
ex VAT

0.1µF Film Capacitors:

1,065 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800089

RoHS

Date/Lot Code

Each
1+
€2.180
10+
€1.510
25+
€1.380
50+
€1.240
100+
€1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3494893

RoHS

Date/Lot Code

Each
1+
€3.990
5+
€2.960
10+
€2.900
25+
€2.670
50+
€2.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3288387

RoHS

Each
10+
€0.364
100+
€0.324
500+
€0.263
1200+
€0.226
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3494862

RoHS

Each
1+
€1.080
50+
€0.590
100+
€0.541
250+
€0.498
500+
€0.414
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2805901

RoHS

Each
1+
€0.691
10+
€0.408
50+
€0.347
100+
€0.286
200+
€0.271
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
3494878

RoHS

Date/Lot Code

Each
5+
€0.575
50+
€0.477
250+
€0.315
500+
€0.257
1000+
€0.231
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
2496051

RoHS

Date/Lot Code

Each
10+
€0.613
50+
€0.588
100+
€0.562
500+
€0.468
1000+
€0.418
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
3494926

RoHS

Each
5+
€0.560
50+
€0.464
250+
€0.307
500+
€0.250
1000+
€0.224
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
3518798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0944
Min: 1000 / Mult: 1000
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
3853058

RoHS

Each
10+
€0.330
100+
€0.299
800+
€0.226
1600+
€0.208
2400+
€0.187
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
2913765

RoHS

Each
1+
€1.570
10+
€1.380
50+
€1.060
100+
€0.934
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
3977595

RoHS

Each
10+
€0.694
50+
€0.666
100+
€0.637
900+
€0.432
1800+
€0.425
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
4143647

RoHS

Date/Lot Code

Each
1+
€1.910
10+
€1.320
50+
€1.120
200+
€0.911
400+
€0.893
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
4143538

RoHS

Date/Lot Code

Each
5+
€1.160
50+
€0.639
250+
€0.585
500+
€0.449
1000+
€0.437
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Leaded
0.1µF
± 5%
4143604

RoHS

Date/Lot Code

Each
1+
€2.790
50+
€1.720
100+
€1.500
250+
€1.380
500+
€1.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
1215539

RoHS

Date/Lot Code

Each
1+
€0.906
50+
€0.553
100+
€0.497
250+
€0.465
500+
€0.432
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1890248

RoHS

Each
5+
€0.994
50+
€0.805
250+
€0.719
500+
€0.626
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
1006049

RoHS

Each
10+
€0.280
100+
€0.250
500+
€0.201
2500+
€0.172
4500+
€0.159
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1685476

RoHS

Each
5+
€0.224
50+
€0.147
250+
€0.104
500+
€0.0925
1000+
€0.0761
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
1166897

RoHS

Each
1+
€1.210
50+
€0.828
100+
€0.607
250+
€0.557
500+
€0.506
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
1215522

RoHS

Date/Lot Code

Each
1+
€0.534
50+
€0.358
100+
€0.325
250+
€0.303
500+
€0.281
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1890103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.829
10+
€0.501
50+
€0.373
100+
€0.368
200+
€0.347
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
9717412

RoHS

Date/Lot Code

Each
1+
€1.610
10+
€1.220
50+
€1.140
250+
€0.982
500+
€0.930
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1166036

RoHS

Date/Lot Code

Each
5+
€1.910
50+
€1.340
250+
€1.010
500+
€0.876
1000+
€0.800
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
1413838

RoHS

Date/Lot Code

Each
1+
€0.515
50+
€0.348
100+
€0.271
250+
€0.246
500+
€0.236
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
1-25 of 1065 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account