0
0 Items€0.00
ex VAT
ex VAT

0.1µF General Purpose Film Capacitors:

598 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3494862

RoHS

Each
1+
€1.080
50+
€0.590
100+
€0.541
250+
€0.498
500+
€0.414
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
-
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
-
2805901

RoHS

Each
1+
€0.691
10+
€0.408
50+
€0.347
100+
€0.286
200+
€0.271
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
-
14.1mm
ECWF(A) Series
-40°C
105°C
-
-
3494878

RoHS

Date/Lot Code

Each
5+
€0.575
50+
€0.477
250+
€0.315
500+
€0.257
1000+
€0.231
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
-
11mm
MKP385 Series
-55°C
110°C
-
-
2496051

RoHS

Date/Lot Code

Each
10+
€0.613
50+
€0.588
100+
€0.562
500+
€0.468
1000+
€0.418
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
-
11mm
R79 Series
-55°C
105°C
-
-
3494926

RoHS

Each
5+
€0.560
50+
€0.464
250+
€0.307
500+
€0.250
1000+
€0.224
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
-
11mm
MKP385 Series
-55°C
110°C
-
-
3518798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0944
Min: 1000 / Mult: 1000
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
4143538

RoHS

Date/Lot Code

Each
5+
€1.160
50+
€0.639
250+
€0.585
500+
€0.449
1000+
€0.437
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Leaded
0.1µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
-
14mm
MKT467 Series
55°C
105°C
-
-
1215539

RoHS

Date/Lot Code

Each
1+
€0.906
50+
€0.553
100+
€0.497
250+
€0.465
500+
€0.432
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
-
11mm
MKT373 Series
-55°C
105°C
-
-
1890248

RoHS

Each
5+
€0.994
50+
€0.805
250+
€0.719
500+
€0.626
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
-
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
-
1006049

RoHS

Each
10+
€0.280
100+
€0.250
500+
€0.201
2500+
€0.172
4500+
€0.159
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
10mm
9.5mm
13mm
-
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
-
1685476

RoHS

Each
5+
€0.224
50+
€0.147
250+
€0.104
500+
€0.0925
1000+
€0.0761
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
-
6.5mm
MCPBSFC Series
-55°C
85°C
-
-
1166897

RoHS

Each
1+
€1.210
50+
€0.828
100+
€0.607
250+
€0.557
500+
€0.506
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
-
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
-
9mm
MKT1822 Series
-55°C
100°C
-
-
1215522

RoHS

Date/Lot Code

Each
1+
€0.534
50+
€0.358
100+
€0.325
250+
€0.303
500+
€0.281
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
1890103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.829
10+
€0.501
50+
€0.373
100+
€0.368
200+
€0.347
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
-
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
-
3.5mm
SMDT Series
-55°C
100°C
-
-
1166036

RoHS

Date/Lot Code

Each
5+
€1.910
50+
€1.340
250+
€1.010
500+
€0.876
1000+
€0.800
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
MKT470 Series
-55°C
125°C
-
-
1890167

RoHS

Each
10+
€0.369
100+
€0.289
500+
€0.228
2500+
€0.185
4500+
€0.173
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
-
10.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
-
1890267

RoHS

Each
10+
€0.296
100+
€0.265
500+
€0.216
1000+
€0.210
3500+
€0.199
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
250V/µs
10mm
MKP2 Series
-55°C
100°C
AEC-Q200
10mm
1200779

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.336
100+
€0.311
250+
€0.290
500+
€0.269
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
-
1166837

RoHS

Date/Lot Code

Each
1+
€1.820
50+
€0.992
100+
€0.896
250+
€0.808
1000+
€0.720
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
1166877

RoHS

Date/Lot Code

Each
1+
€2.380
50+
€1.270
100+
€1.160
250+
€1.070
500+
€0.982
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 10%
-
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
1572146

RoHS

Date/Lot Code

Each
10+
€0.386
100+
€0.331
500+
€0.284
1000+
€0.246
2000+
€0.222
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
5mm
7.2mm
6mm
-
11mm
PHE426/F426 Series
-55°C
85°C
-
-
1215515

RoHS

Each
5+
€0.744
50+
€0.342
250+
€0.312
500+
€0.278
1000+
€0.274
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
1166887

RoHS

Each
1+
€2.190
10+
€1.500
50+
€1.220
100+
€1.130
200+
€1.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
-
11.6mm
MKP1837 Series
-55°C
100°C
-
-
1650969

RoHS

Date/Lot Code

Each
5+
€0.524
50+
€0.264
250+
€0.233
500+
€0.206
1000+
€0.194
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
2315549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.267
50+
€0.132
250+
€0.118
500+
€0.0944
1000+
€0.0868
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
1-25 of 598 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account