ex VAT

Single Layer Ceramic Capacitors:

293 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289366

RoHS

Date/Lot Code

Each
5+
€0.190
50+
€0.113
250+
€0.0641
500+
€0.0501
1000+
€0.047
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
85°C
2860027

RoHS

Each
1+
€0.995
10+
€0.592
25+
€0.553
50+
€0.497
100+
€0.460
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3289346

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.482
50+
€0.446
100+
€0.409
200+
€0.394
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€0.978
50+
€0.821
100+
€0.664
500+
€0.579
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176795

RoHS

Date/Lot Code

Each
1+
€1.830
10+
€1.270
50+
€1.040
100+
€0.958
500+
€0.876
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€0.978
50+
€0.821
100+
€0.664
500+
€0.579
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4334955

RoHS

Date/Lot Code

Each
1+
€52.540
3+
€51.460
5+
€50.380
10+
€49.300
20+
€48.220
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
1827843

RoHS

Date/Lot Code

Each
1+
€0.393
50+
€0.176
100+
€0.132
250+
€0.119
500+
€0.105
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827827

RoHS

Each
1+
€0.121
50+
€0.0762
100+
€0.058
250+
€0.0534
500+
€0.0374
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1827828

RoHS

Each
1+
€0.172
50+
€0.0843
100+
€0.0642
250+
€0.0546
500+
€0.045
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1835017

RoHS

Date/Lot Code

Each
1+
€0.175
50+
€0.0843
100+
€0.0747
250+
€0.0661
500+
€0.0575
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827837

RoHS

Each
1+
€0.120
50+
€0.076
100+
€0.058
250+
€0.0534
500+
€0.0383
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1692258

RoHS

Each
1+
€2.040
2+
€1.580
3+
€1.430
5+
€1.280
10+
€1.110
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-25°C
85°C
9411887

RoHS

Date/Lot Code

Each
10+
€0.147
100+
€0.0762
500+
€0.0542
2500+
€0.0286
5000+
€0.026
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
1827831

RoHS

Each
1+
€0.172
50+
€0.0843
100+
€0.0642
250+
€0.0551
500+
€0.046
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1650710

RoHS

Each
1+
€5.380
2+
€4.690
3+
€4.260
5+
€3.820
10+
€2.900
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
85°C
2920015

RoHS

Date/Lot Code

Each
1+
€53.050
5+
€46.130
10+
€39.210
20+
€38.430
40+
€37.640
More Pricing...
Min: 1 / Mult: 1
100pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
3289377

RoHS

Date/Lot Code

Each
1+
€1.860
50+
€1.010
100+
€0.937
250+
€0.871
500+
€0.804
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
7.5mm
Radial Leaded
HBE Series
-40°C
85°C
1827845

RoHS

Date/Lot Code

Each
5+
€0.380
50+
€0.173
250+
€0.130
500+
€0.124
1000+
€0.113
More Pricing...
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1827841

RoHS

Date/Lot Code

Each
1+
€0.207
50+
€0.101
100+
€0.0747
250+
€0.0651
500+
€0.0555
More Pricing...
Min: 1 / Mult: 1
4700pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1612166
Each
1+
€0.890
10+
€0.598
100+
€0.477
500+
€0.469
1000+
€0.438
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
9411780

RoHS

Each
10+
€0.114
100+
€0.059
500+
€0.0419
2500+
€0.0262
5000+
€0.0221
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
85°C
2192253

RoHS

Each
1+
€43.950
3+
€41.570
5+
€39.180
10+
€36.800
20+
€36.060
More Pricing...
Min: 1 / Mult: 1
500pF
30V
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
1827834

RoHS

Date/Lot Code

Each
1+
€0.175
50+
€0.0843
100+
€0.0747
250+
€0.0661
500+
€0.0575
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
9411763

RoHS

Date/Lot Code

Each
10+
€0.125
100+
€0.0649
500+
€0.046
2500+
€0.0287
5000+
€0.0243
More Pricing...
Min: 10 / Mult: 10
330pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
85°C
1-25 of 293 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account