ex VAT

560pF Single Layer Ceramic Capacitors:

10 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1835017

RoHS

Date/Lot Code

Each
1+
€0.175
50+
€0.0843
100+
€0.0747
250+
€0.0661
500+
€0.0575
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1835018

RoHS

Each
1+
€0.125
50+
€0.0762
100+
€0.058
250+
€0.0534
500+
€0.0374
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860063

RoHS

Date/Lot Code

Each
1+
€0.311
50+
€0.166
100+
€0.154
250+
€0.141
500+
€0.135
More Pricing...
Min: 1 / Mult: 1
560pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860064

RoHS

Each
1+
€0.223
50+
€0.119
100+
€0.110
250+
€0.100
500+
€0.0929
More Pricing...
Min: 1 / Mult: 1
560pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3812239

RoHS

Date/Lot Code

Each
1+
€0.200
50+
€0.0987
100+
€0.0718
250+
€0.0661
500+
€0.0542
More Pricing...
Min: 1 / Mult: 1
560pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
4334944

RoHS

Date/Lot Code

Each
1+
€62.820
3+
€58.220
5+
€53.610
10+
€49.010
20+
€47.290
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
4625515

RoHS

Date/Lot Code

Each
1+
€1.600
10+
€1.060
25+
€0.931
50+
€0.897
100+
€0.862
More Pricing...
Min: 1 / Mult: 1
560pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
2990253

RoHS

Date/Lot Code

Each
1+
€65.090
3+
€60.110
5+
€55.140
10+
€50.160
20+
€49.640
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 20%
N4700
-
Screw
715C Series
-30°C
85°C
2901287

RoHS

Each
1+
€0.0054
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.54mm
Radial Leaded
TS15 Series
-25°C
85°C
3507566

RoHS

Date/Lot Code

Each
2000+
€0.148
Min: 2000 / Mult: 2000
560pF
2kV
± 10%
Y5P
5mm
Radial Leaded
KHB DISC Comm Series
-30°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account