ex VAT

Single Layer Ceramic Capacitors:

960 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2309032

RoHS

Each
1+
€1.77
10+
€1.29
25+
€1.22
50+
€1.13
100+
€1.10
More Pricing...
Total:€1.77
Min: 1 / Mult: 1
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141789

RoHS

Each
5+
€0.23
50+
€0.16
250+
€0.12
500+
€0.10
1000+
€0.09
More Pricing...
Total:€1.14
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827827

RoHS

Each
1+
€0.12
50+
€0.07
100+
€0.06
250+
€0.06
500+
€0.05
More Pricing...
Total:€0.12
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1835017

RoHS

Each
1+
€0.15
50+
€0.08
100+
€0.07
250+
€0.07
500+
€0.06
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1702661

RoHS

Each
1+
€1.38
10+
€1.13
50+
€0.99
100+
€0.92
200+
€0.86
More Pricing...
Total:€1.38
Min: 1 / Mult: 1
10pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
1827828

RoHS

Each
1+
€0.15
50+
€0.08
100+
€0.06
250+
€0.06
500+
€0.05
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827831

RoHS

Each
1+
€0.16
50+
€0.08
100+
€0.07
250+
€0.06
500+
€0.05
More Pricing...
Total:€0.16
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1692258

RoHS

Each
1+
€1.04
2+
€0.58
3+
€0.52
5+
€0.48
10+
€0.44
More Pricing...
Total:€1.04
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-25°C
-
85°C
9411887

RoHS

Each
10+
€0.16
100+
€0.08
500+
€0.07
2500+
€0.06
5000+
€0.06
More Pricing...
Total:€1.61
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
-
85°C
1650712

RoHS

Each
1+
€7.24
3+
€6.97
5+
€6.44
10+
€5.91
20+
€5.57
More Pricing...
Total:€7.24
Min: 1 / Mult: 1
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
2395789

RoHS

Each
1+
€1.95
10+
€1.14
100+
€0.98
500+
€0.83
1000+
€0.78
More Pricing...
Total:€1.95
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
-
105°C
1650710

RoHS

Each
1+
€2.01
2+
€1.36
3+
€1.24
5+
€1.16
10+
€1.10
More Pricing...
Total:€2.01
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
-
85°C
1827837

RoHS

Each
1+
€0.15
50+
€0.08
100+
€0.06
250+
€0.06
500+
€0.05
More Pricing...
Total:€0.15
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2988563

RoHS

Date/Lot Code

Each
1+
€2.96
10+
€1.68
25+
€1.61
50+
€1.55
100+
€1.48
More Pricing...
Total:€2.96
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
2860152

RoHS

Date/Lot Code

Each
1+
€0.31
50+
€0.17
100+
€0.16
250+
€0.15
500+
€0.13
More Pricing...
Total:€0.31
Min: 1 / Mult: 1
22pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
2860146

RoHS

Each
5+
€0.25
50+
€0.13
250+
€0.12
500+
€0.10
1000+
€0.09
More Pricing...
Total:€1.27
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2920015

RoHS

Date/Lot Code

Each
1+
€46.44
5+
€41.08
10+
€35.71
20+
€35.00
40+
€34.28
More Pricing...
Total:€46.44
Min: 1 / Mult: 1
100pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860047

RoHS

Date/Lot Code

Each
1+
€0.36
50+
€0.16
100+
€0.13
250+
€0.11
500+
€0.09
More Pricing...
Total:€0.36
Min: 1 / Mult: 1
1000pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3289416

RoHS

Each
1+
€2.24
10+
€1.68
25+
€1.48
50+
€1.32
100+
€1.16
More Pricing...
Total:€2.24
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
3289358

RoHS

Each
1+
€14.01
5+
€11.01
10+
€9.63
20+
€8.98
40+
€8.33
More Pricing...
Total:€14.01
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
-
105°C
3289419

RoHS

Each
1+
€2.33
10+
€1.99
25+
€1.89
50+
€1.60
100+
€1.51
More Pricing...
Total:€2.33
Min: 1 / Mult: 1
0.1µF
500V
-20%, +80%
Z5V
10mm
Radial Leaded
S Series
10°C
-
125°C
3289377

RoHS

Each
1+
€1.86
50+
€1.01
100+
€0.94
250+
€0.87
500+
€0.80
More Pricing...
Total:€1.86
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
7.5mm
Radial Leaded
HBE Series
-40°C
-
85°C
3442383

RoHS

Date/Lot Code

Each
1+
€3.34
10+
€1.94
25+
€1.86
50+
€1.78
100+
€1.70
More Pricing...
Total:€3.34
Min: 1 / Mult: 1
1000pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
3430851

RoHS

Each
1+
€0.41
50+
€0.18
100+
€0.16
250+
€0.15
500+
€0.13
More Pricing...
Total:€0.41
Min: 1 / Mult: 1
5pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289418

RoHS

Each
5+
€0.26
50+
€0.17
250+
€0.15
500+
€0.12
1000+
€0.11
More Pricing...
Total:€1.28
Min: 5 / Mult: 5
0.01µF
1kV
-20%, +80%
Y5V
5mm
Radial Leaded
S Series
-30°C
-
125°C
51-75 of 960 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account