Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €49.960 (€61.4508) |
| 5+ | €45.750 (€56.2725) |
| 10+ | €41.530 (€51.0819) |
| 50+ | €39.110 (€48.1053) |
| 100+ | €36.680 (€45.1164) |
Price for:Each
Minimum: 1
Multiple: 1
€49.96 (€61.45 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-308-012
Order Code4247823
Technical Datasheet
UV LED TypeUV-B
Wavelength308nm
Radiant Power2mW
Angle of Half Intensity3°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage5.2V
Product Range-
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-B
Radiant Power
2mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.2V
Technology / Material
-
Wavelength
308nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
WEEE Code:0000