Print Page
ILH-XU01-S380-SC211-WIR200.
UV Emitter Module, 12 Chip, 380 to 390 nm, 140˚ (±70°), 3.78 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XU01-S380-SC211-WIR200.
Order Code3585908
Product RangeU9090 PowerStar UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €142.770 |
Price for:Each
Minimum: 5
Multiple: 5
€713.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XU01-S380-SC211-WIR200.
Order Code3585908
Product RangeU9090 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type12 Chip UV Module
Product RangeU9090 PowerStar UV Series
Peak Wavelength380 to 390nm
Typical Wattage3.78W @ 700mA
Forward Voltage Range33.6V to 44.4V
Minimum Radiometric Power5.5W
Radiance Angle140° (±70°)
Forward Current per Chip700mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
12 Chip UV Module
Peak Wavelength
380 to 390nm
Forward Voltage Range
33.6V to 44.4V
Radiance Angle
140° (±70°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
U9090 PowerStar UV Series
Typical Wattage
3.78W @ 700mA
Minimum Radiometric Power
5.5W
Forward Current per Chip
700mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
WEEE Code:0000