Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBS6711-TR1
Order Code1328405
Technical Datasheet
Data Rate Max4Mbps
IrDA StandardFIR
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Current1.9mA
Data Transmission Distance6.5m
Peak Wavelength900nm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate Max
4Mbps
Supply Voltage Min
2.4V
Supply Current
1.9mA
Peak Wavelength
900nm
Operating Temperature Max
85°C
IrDA Standard
FIR
Supply Voltage Max
3.6V
Data Transmission Distance
6.5m
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
WEEE Code:0000