Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP35D25TR
Order Code1870769
Technical Datasheet
Carrier Frequency25kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Transmission Range35m
Remote Control Code-
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity0.15mW/m²
Directivity50°
Operating Temperature Min-30°C
Operating Temperature Max85°C
Supply Current450µA
Product Range-
Technical Specifications
Carrier Frequency
25kHz
Transmission Range
35m
Supply Voltage Max
5.5V
Automatic Gain Control (AGC) Type
-
Directivity
50°
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Remote Control Code
-
Supply Voltage Min
2.5V
Detection Threshold / Sensitivity
0.15mW/m²
Operating Temperature Min
-30°C
Supply Current
450µA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
WEEE Code:0000