Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BID
Order Code1168548
Product RangeL-816B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BID
Order Code1168548
Product RangeL-816B
Technical Datasheet
Product RangeL-816B
Luminous Intensity60mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Product Overview
The L-816BID is a 10mm red high efficiency Round Blinking LED Lamp with red diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide.
- With built-in blinking IC
Applications
LED Lighting
Technical Specifications
Product Range
L-816B
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
Luminous Intensity
60mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000