100m Fibre Optic Transmitters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.100 5+ €14.410 10+ €12.720 50+ €11.880 100+ €11.030 More Pricing... | Min: 1 / Mult: 1 | 650nm | 1Mbps | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | |||||
Each | 1+ €9.510 5+ €8.110 10+ €6.700 50+ €6.350 100+ €6.000 More Pricing... | Min: 1 / Mult: 1 | 650nm | 10Mbps | 100m | 6mA | 2V | 5V | - | TosLink | |||||
Each | 1+ €18.890 5+ €17.020 10+ €15.150 50+ €14.900 100+ €14.650 More Pricing... | Min: 1 / Mult: 1 | 650nm | - | 100m | 30mA | 2.3V | 3V | 16Mbaud | SMA | |||||
Each | 1+ €13.410 5+ €12.030 10+ €10.650 50+ €9.310 100+ €7.970 More Pricing... | Min: 1 / Mult: 1 | 650nm | 10Mbps | 100m | 30mA | 2.1V | 5V | - | SC | |||||
Each | 400+ €11.760 | Min: 400 / Mult: 400 | 650nm | - | 100m | 60mA | 2.1V | 3V | 125Mbaud | - | |||||
Each | 1+ €14.220 5+ €12.740 10+ €11.260 50+ €10.890 100+ €10.510 More Pricing... | Min: 1 / Mult: 1 | 650nm | - | 100m | - | - | - | 125Mbaud | Vlink | |||||
Each | 1+ €24.100 5+ €21.750 10+ €19.400 50+ €18.050 100+ €16.690 | Min: 1 / Mult: 1 | 650nm | - | 100m | 60mA | 2.1V | 3V | 10Mbaud | SMA |