Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €235.130 (€289.2099) |
5+ | €222.720 (€273.9456) |
10+ | €210.290 (€258.6567) |
Price for:Each
Minimum: 1
Multiple: 1
€235.13 (€289.21 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40026-TW200A
Order Code1216672
Technical Datasheet
Resolution2 x 40
Viewing Area (H x W)16mm x 188.55mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU40026-TW200A is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 40 resolution. The high speed ASIC used to control these modules has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. It is an emissive technology which is developed at the same time as LCD and has been enhanced by CIG technology. This is a high brightness blue green display which can be filtered to other colours as required.
- High brightness easy to read
- <gt/>12μs Fast visual response
- 1000000-hour MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
Applications
Consumer Electronics
Technical Specifications
Resolution
2 x 40
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
16mm x 188.55mm
Supply Voltage Min
4.75V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356
WEEE Code:0000