Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €8.380 (€10.3074) |
| 5+ | €7.960 (€9.7908) |
| 10+ | €7.540 (€9.2742) |
| 50+ | €7.250 (€8.9175) |
| 100+ | €6.960 (€8.5608) |
| 250+ | €6.820 (€8.3886) |
Price for:Each
Minimum: 1
Multiple: 1
€8.38 (€10.31 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128040AV-WM
Order Code4685265
Technical Datasheet
Resolution128 x 40 Pixels
Display AppearanceWhite
Logic Voltage3.3V
Interface TypeI2C, SPI
Module Size36.74mm x 14mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution
128 x 40 Pixels
Logic Voltage
3.3V
Module Size
36.74mm x 14mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White
Interface Type
I2C, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:1100