Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GM
Order Code2606860
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €107.470 (€132.1881) |
| 5+ | €101.440 (€124.7712) |
| 10+ | €98.790 (€121.5117) |
| 50+ | €96.740 (€118.9902) |
Price for:Each
Minimum: 1
Multiple: 1
€107.47 (€132.19 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GM
Order Code2606860
Technical Datasheet
Resolution256 x 64
Display AppearanceGreen on Black
Logic Voltage2.75V
Interface TypeParallel, SPI
Module Size146mm x 45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 256x64 resolution
- Green OLED (Organic Light Emitting Diode)
- Green dots on a black background appearance
- Chip On Tab (TAB) construction
- SSD1322 controller
- Parallel and SPI interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +70°C extended operating temperature
- 30 way, 0.5mm pitch, flat flexi
- 146.0mm x 45.0mm x 2.05mm panel size
- 137.65mm x 35.89mm viewing area
- 0.5mm x 0.5mm dot size
Technical Specifications
Resolution
256 x 64
Logic Voltage
2.75V
Module Size
146mm x 45mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000