Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Order Code3889073
Product RangeMCOB21609A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.120 |
5+ | €56.110 |
10+ | €52.110 |
50+ | €48.620 |
Price for:Each
Minimum: 1
Multiple: 1
€56.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21609AV-EYP
Order Code3889073
Product RangeMCOB21609A Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Font SetMulti
Character Size8.9mm
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21609A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.67” character OLED (Organic Light Emitting Diode) with 16 characters x 2 lines
- Yellow characters on black background appearance
- Chip on board construction, MS0010 controller
- Parallel interface, superb all-round view angles
- Built-in multi font sets
- Wide operating temperature range from -40°C to +80°C
- 16 SIL bottom left connection
- 122.00mm x 44.00mm x 10.00mm panel size
- 98.00mm x 21.00mm viewing area, 8.90mm character height
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
Multi
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
MCOB21609A Series
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
8.9mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:1100