Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.590 (€5.6457) |
| 5+ | €4.500 (€5.535) |
| 10+ | €4.410 (€5.4243) |
| 25+ | €4.310 (€5.3013) |
| 50+ | €4.220 (€5.1906) |
| 100+ | €4.130 (€5.0799) |
Price for:Each
Minimum: 1
Multiple: 1
€4.59 (€5.65 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC07-11EWA
Order Code2314255
Technical Datasheet
LED ColourRed
Forward Voltage2V
Luminous Intensity8.2mcd
Display Dots x Lines5 x 7
Display Size17.78mm x 12.7mm
Peak Wavelength627nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TC07-11EWA is a 18mm single colour Dot Matrix Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white dot
- Column cathode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Red
Luminous Intensity
8.2mcd
Display Size
17.78mm x 12.7mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
2V
Display Dots x Lines
5 x 7
Peak Wavelength
627nm
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173
WEEE Code:0000