Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €30.980 (€38.1054) |
| 5+ | €27.770 (€34.1571) |
| 10+ | €24.550 (€30.1965) |
| 50+ | €23.200 (€28.536) |
| 100+ | €21.840 (€26.8632) |
Price for:Each
Minimum: 1
Multiple: 1
€30.98 (€38.11 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-3906
Order Code4923182
Technical Datasheet
LED ColourRed
Forward Current If400µA
Luminous Intensity2.3mcd
No. of Digits / Alpha4
Character Size3.81mm
Supply Voltage3.3V
Display Area Width17.78mm
Character FormatDot Matrix
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3.3V high brightness and high performance CMOS 5x7 AlphaNumeric display
- Easy to use
- Interfaces directly with microprocessors
- 0.15" character height in 4 character packages
- Rugged X- and Y-stackable package
- Serial input
- Convenient brightness controls
- Low power CMOS technology
- TTL compatible
- 3.3V operating voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
2.3mcd
Character Size
3.81mm
Display Area Width
17.78mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
400µA
No. of Digits / Alpha
4
Supply Voltage
3.3V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002843
Product traceability
WEEE Code:9900