Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 80+ | €45.980 (€56.5554) |
Product Information
Product Overview
The HDSP-2534 is a 8-character 5mm Smart Alphanumeric Display ideal for applications where displaying eight or more characters of dot matrix in formation in an aesthetically manner is required. The onboard CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in onboard RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2534 is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus.
- XY Stackable
- 128 Character ASCII decoder
- Programmable functions
- 16 User definable characters
- Multi-Level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Applications
Avionics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical, Portable Devices, Communications & Networking, Test & Measurement, Imaging, Video & Vision
Technical Specifications
Red
25mcd
4.57mm
42.93mm
11.43mm
No SVHC (21-Jan-2025)
330mA
8
5V
Dot Matrix
-
Technical Docs (2)
Alternatives for HDSP-2534
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate