Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €58.620 (€72.1026) |
5+ | €57.450 (€70.6635) |
10+ | €56.280 (€69.2244) |
50+ | €55.100 (€67.773) |
Price for:Each
Minimum: 1
Multiple: 1
€58.62 (€72.10 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3904
Order Code3528605
Technical Datasheet
Display Size4.3"
Resolution480 x 270 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage2.8V
Interface TypeRGB
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
-
Interface Type
RGB
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (14-Jun-2023)
Resolution
480 x 270 Pixels
Display Orientation
Landscape
Logic Voltage
2.8V
Display Brightness
450cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
WEEE Code:1100