Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT010A0W12896LMLIPS
Order Code2888578
Also Known AsMDT0100AIS-SPI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT010A0W12896LMLIPS
Order Code2888578
Also Known AsMDT0100AIS-SPI
Technical Datasheet
Display Size1"
Resolution128 x 96 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeSPI
Display Brightness200cd/m²
TouchscreenNo Touchscreen
Module Size23.75mm x 23.15mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout21 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
1"
VGA Size
-
Display Appearance
RGB
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
21 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
128 x 96 Pixels
Display Orientation
Landscape
Logic Voltage
2.8V
Display Brightness
200cd/m²
Module Size
23.75mm x 23.15mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:0000