Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENVIER
Manufacturer Part NoSD2
Order Code8486239
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.
- Stand alone keypad with 32 character, LCD text display
- Can be used independently to monitor that offers a switched negative or positive trigger
- SD2 can also be connected to any alarm control panel
- Voltage range from 10.5V to 14V
- Sending pre-recorded speech or text messages compatible with any mobile network
- Internal temperature monitoring
- 4 trigger i/o's offer remote notification of alarm event
- Integral loudspeaker and microphone offer two-way speech from the keypad
- Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
- Blue LCD display screen
Applications
Communications & Networking
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0905