Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No960-001106
Order Code3403183
Also Known AsGTIN UPC EAN: 5099206068100
Your Part Number
Technical Datasheet
135 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €227.070 (€279.2961) |
Price for:Each
Minimum: 1
Multiple: 1
€227.07 (€279.30 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Next generation webcam with a 4K Ultra HD image sensor and 5x digital zoom. Advanced Logitech optics with autofocus deliver incredibly sharp video quality complete with multiple FOV options.
- Adjustable field of view allows you to set scope at 65°, 78° or 90°; ideal for including more people or creating more focused conversation
- Dual omni-directional microphones with noise cancellation technology
- Infrared sensor supports facial recognition for advanced security
- RightLight™ 3 with HDR ensures high quality footage in low light or direct sunlight
- Certified for Skype® for Business and Microsoft Windows Hello™
- Flexible mounting options; removable clip for screen or tabletop and embedded tripod thread
- Plug and play USB connectivity; USB 2.0 supports up to Full-HD, USB 3.0 required for 4K
- Supports Win 7/8/10 and Mac OS 10.7+
- 3 Year manufacturer warranty
Contents
Webcam, removable clip and USB cable
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
4K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:0306