Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTO
Manufacturer Part No0554 0621
Order Code4469892
Technical Datasheet
Printer TypeHand Held
Printer InterfaceBluetooth, IrDA
Print Resolution-
Print Speed30mm/sec
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 0621 Bluetooth®/IRDA printer is used to produce report printouts, in conjunction with compatible devices: E.g. testo 330 (0632 3306 - 3307 from firmware 2.02 onwards), testo 320 (from firmware 1.06 onwards), testo 324 (from firmware 1.08 onwards), testo 330i (0554 0621 only).
- Bluetooth & IrDA interface in one printer
- Printout of graphs and measurement data
- Coloured LEDs show the status of the printer
- Data transfer takes just 2 seconds
- Dimension of main unit is (LxWxH) 150mm x 80mm x 41mm, thermal paper roll 56.5mm x 34mm x 12mm
- 2600mAh, 3.7V lithium-Ion rechargeable battery pack
- Printing speed is 30mm/s
Contents
BLUETOOTH®-/IRDA printer with rechargeable battery, Thermal paper roll, Mains unit.
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Printer Interface
Bluetooth, IrDA
Print Speed
30mm/sec
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565
WEEE Code:0000