Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXSOUND7CH
Order Code3409943
Also Known AsGTIN UPC EAN: 0065030860376
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXSOUND7CH
Order Code3409943
Also Known AsGTIN UPC EAN: 0065030860376
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Create a high quality 7.1 channel sound system; ideal for media center and home theatre PCs
- Designed to fit easily into low-profile computers with a separate header bracket
- Versatile design with S/PDIF digital optical or 3.5mm outputs
- Supports HD audio with up to 24-bit/192KHz recording and playback
- ~92dB SNR (signal-to-noise ratio) on front output
- Three internal auxiliary inputs
- PCI-Express x1 interface
- Supports Windows XP/Vista/7/8/10
- 2 Year manufacturer warranty
Contents
Soundcard, 2x LP brackets and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0314