Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GQ1BJ8TO-I-DT-226-STD
Order Code2425943
Product RangeX-500 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €253.000 |
5+ | €245.850 |
Price for:Each
Minimum: 1
Multiple: 1
€253.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GQ1BJ8TO-I-DT-226-STD
Order Code2425943
Product RangeX-500 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 3 Gb/s (SATA II)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed226MB/s
Sequential Write Speed142MB/s
Random Read up to (IOPS)14.1k
Random Write up to (IOPS)4.9k
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-500 Series
Product Overview
SFSA016GQ1BJ8TO-I-DT-226-STD is a X-500 series SATA II, high performance, high reliability SLC NAND flash. Active wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed.
- 16GB density, FIX / SATA II/ UDMA6, MDMA2, PIO4
- Quick erase and write protect input, device activity and quick erase output (LED)
- Highly-integrated memory controller, Max. UDMA6 supported, Max. PIO mode 4, MDMA2 supported
- SLC NAND Flash, hardware BCH-code ECC (up to 40 Bit correction per 2 sectors)
- Fix drive configuration, low-power CMOS technology
- No mechanical noise, mechanical robustness (MIL-STD810)
- Data retention 10 years, static data refresh and early retirement technologies for data refresh
- MTBF ≥ 2,000,000 hours, number of connector insertions/removals: <gt/>1,000 cycles
- Up to 300MB/s burst transfer rate in SATA II - 3.0Gb/sec
- Industrial temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drive Type
Internal
Interfaces
SATA 3 Gb/s (SATA II)
Flash Memory Type
SLC NAND
Sequential Read Speed
226MB/s
Random Read up to (IOPS)
14.1k
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Form Factor
2.5 Inch
Memory Capacity
16GB
Encryption Type
AES 256-bit
Sequential Write Speed
142MB/s
Random Write up to (IOPS)
4.9k
Operating Temperature Min
-40°C
Product Range
X-500 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:0314