Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8093/T
Order Code1825818
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8093/T
Order Code1825818
Technical Datasheet
Supply Voltage230V
Color Temperature Typ6400K
Power Rating12W
Product Overview
Circular energy saving daylight tube. For use with fluorescent daylight compact table magnifier lamp (LC8096)
- Circular energy saving daylight tube, 12W
- Supply voltage: 230V
- Power rating: 12W
- Average bulb life: 8000h
Applications
Lighting
Technical Specifications
Supply Voltage
230V
Power Rating
12W
Color Temperature Typ
6400K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864
WEEE Code:1300