Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505071-0101
Order Code3215853
Product RangeTermiMate 505071
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No505071-0101
Order Code3215853
Product RangeTermiMate 505071
Technical Datasheet
Product RangeTermiMate 505071
No. of Contacts1Contacts
Wire Size AWG Max22AWG
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Wire Size AWG Min26AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Alternatives for 505071-0101
1 Product Found
Product Overview
505071-0101 is a 505071 series TermiMate PCB plug terminal.
- 125V AC (RMS)/DC maximum voltage
- 3A maximum current per contact
- Durability of 20 mating cycles max
- 1 circuits (loaded) and 1 circuits (maximum)
- Copper alloy metal
- Lock to mating part
- Right angle orientation
- Polarized to mating part
- Surface mount termination interface style
- Operating temperature range from -55 to +105°C
Technical Specifications
Product Range
TermiMate 505071
Gender
Plug
Pitch Spacing
-
No. of Rows
1Rows
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Wire Size AWG Max
22AWG
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount Right Angle
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
WEEE Code:0000