ex VAT

42VDC AC / DC LED Power Supplies:

125 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3251584

RoHS

Each
1+
€33.6528
5+
€32.9763
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
2114216

RoHS

Each
1+
€26.691
5+
€25.338
10+
€24.1449
50+
€22.9149
100+
€22.4598
More Pricing...
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
2944105

RoHS

Each
1+
€45.5346
5+
€41.6109
10+
€40.0242
20+
€39.2247
Min: 1 / Mult: 1
-
40.32W
42VDC
960mA
Constant Current, Constant Voltage
90V
305V
HLG-40H
3586737

RoHS

Each
1+
€39.8397
5+
€24.5262
10+
€22.2384
20+
€19.1265
50+
€18.7452
Min: 1 / Mult: 1
LED Lighting
21W
42VDC
500mA
Constant Current
198V
264V
OPTOTRONIC
3253270

RoHS

Each
1+
€72.8406
5+
€69.1998
10+
€65.559
50+
€60.8112
Min: 1 / Mult: 1
LED Lighting
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60KN
2944064

RoHS

Each
1+
€111.4995
5+
€97.5636
10+
€80.8356
Min: 1 / Mult: 1
-
184.8W
42VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944137

RoHS

Each
1+
€58.7571
5+
€57.2196
10+
€55.7682
50+
€54.366
100+
€53.2836
Min: 1 / Mult: 1
-
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60
2944030

RoHS

Each
1+
€70.1838
5+
€64.1322
10+
€61.6845
Min: 1 / Mult: 1
-
121.8W
42VDC
2.9A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944128

RoHS

Each
1+
€37.146
5+
€37.1337
10+
€37.1214
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944047

RoHS

Each
1+
€53.3574
5+
€52.2873
10+
€51.2172
50+
€50.1594
Min: 1 / Mult: 1
-
151.2W
42VDC
3.6A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944090

RoHS

Each
1+
€134.7711
5+
€123.1353
10+
€118.4367
Min: 1 / Mult: 1
-
321.3W
42VDC
7.65A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944078

RoHS

Each
1+
€101.6718
5+
€92.8896
10+
€89.3472
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944017

RoHS

Each
1+
€67.9944
5+
€62.1396
10+
€59.7657
Min: 1 / Mult: 1
-
95.76W
42VDC
2.28A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265850

RoHS

Each
1+
€242.1378
Min: 1 / Mult: 1
ITE
600.6W
42VDC
14.3A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3251581

RoHS

Each
1+
€53.4189
5+
€48.8187
10+
€46.9491
20+
€46.0143
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
2944079

RoHS

Each
1+
€100.8969
5+
€90.8109
10+
€86.7765
50+
€84.4641
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3251576

RoHS

Each
1+
€54.6243
5+
€53.5296
10+
€52.4349
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251571

RoHS

Each
1+
€36.7155
5+
€34.9074
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251537

RoHS

Each
1+
€45.3378
5+
€41.4264
10+
€39.8397
20+
€39.0402
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3586738

RoHS

Each
1+
€39.0156
5+
€19.0035
10+
€18.1302
20+
€17.2446
50+
€14.8215
Min: 1 / Mult: 1
LED Lighting
29W
42VDC
700mA
Constant Current
198V
264V
OPTOTRONIC
2944063

RoHS

Each
1+
€57.1212
5+
€55.9773
10+
€54.8334
50+
€53.6895
Min: 1 / Mult: 1
-
184.8W
42VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3586739

RoHS

Each
1+
€45.8913
5+
€28.2408
10+
€25.6086
20+
€22.0293
50+
€21.5865
Min: 1 / Mult: 1
LED Lighting
37.8W
42VDC
900mA
Constant Current
198V
264V
OPTOTRONIC
3586735

RoHS

Each
1+
€38.2038
5+
€23.5053
10+
€21.3159
20+
€18.3393
50+
€17.9703
Min: 1 / Mult: 1
LED Lighting
14.7W
42VDC
350mA
Constant Current
198V
264V
OPTOTRONIC
2944091

RoHS

Each
1+
€112.9878
5+
€107.6496
10+
€102.8772
Min: 1 / Mult: 1
-
321.3W
42VDC
7.65A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3764239

RoHS

Each
1+
€53.505
5+
€48.8925
10+
€47.0229
20+
€46.0881
Min: 1 / Mult: 1
LED Lighting
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60DA
1-25 of 125 items
of 5 page(s)
Trade Account