Print Page
Image is for illustrative purposes only. Please refer to product description.
3,938 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €2.340 (€2.8782) |
10+ | €1.700 (€2.091) |
25+ | €1.250 (€1.5375) |
50+ | €1.080 (€1.3284) |
100+ | €0.984 (€1.2103) |
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (€2.88 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoQ4
Order Code1303949
Technical Datasheet
External Depth-
Bore Diameter Nom4.4mm
External Diameter12mm
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Q4 is a FLEX-LOC M4 Fastener features flexible fixing resistant to oils, the majority of solvents and ageing, 80% reduction of vibrational energy transmitted from normal structural frequencies. The rubber works in compression (axial), shear (radial), compression/shear according to the fixing method. Suitable for fixing of sheets, frameworks, engines and ventilators.
- Simple and economical
- Simple to fix
- Lightweight
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
External Depth
-
External Diameter
12mm
Product Range
-
Bore Diameter Nom
4.4mm
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000