Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1000-0033
Order Code4240743
Product RangeWiLine WCC15 Series
Also Known AsWiLine WCC15; GTIN UPC EAN: 4013674191994
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.640 |
Price for:Each
Minimum: 1
Multiple: 1
€27.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0033
Order Code4240743
Product RangeWiLine WCC15 Series
Also Known AsWiLine WCC15; GTIN UPC EAN: 4013674191994
Technical Datasheet
No. of Charging Ports1 Port
USB Connector TypeUSB Type C
Input Voltage5 V, 9 V, 12 V
Charging Port Amps2 A
Product RangeWiLine WCC15 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Charge your smartphone while driving, with this handy induction charger.
- Less cables means minimal footprint, so more security
- Thanks to the mounting system, the phone accessory always stays firmly in place on the ventilation grille
- Adjustment wheel allows you to position it vertically or horizontally
- Just place your phone into the charging station and you're done
- The LED lights up red when the charger is standby and blue when in operating mode
- Suitable for Samsung, Apple, Huawei, Google etc. smartphones with a width of 55-89mm
- Compatible with induction charging (Qi) technology
- Supplied with ventilation grille clip and USB-C charging cable
Technical Specifications
No. of Charging Ports
1 Port
Input Voltage
5 V, 9 V, 12 V
Product Range
WiLine WCC15 Series
USB Connector Type
USB Type C
Charging Port Amps
2 A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
WEEE Code:0000