Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.680 (€4.5264) |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (€4.53 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5606
Order Code2563849
Product Rangemicro:bit
For Use WithMicro Bit Single Board Computers
External Height17mm
External Width50mm
External Depth65mm
Enclosure Material-
Body ColourTransparent
Product Rangemicro:bit
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MI:pro protector case has been designed to keep a micro:bit safe and secure as well as allowing you to bolt a 2x AAA battery pack to the back, making a compact and portable unit.
- Allows access to the bottom pins of the micro:bit
- Full access to the A and B buttons on the micro:bit
- Offers access to pins and connections including the micro USB connector
- Clear case shows on-board LEDs for added functionality
- Can be used with the Edge Connector Breakout Board
- Dimensions (LxWxH): 67x37x27mm
Notes
Note: Case requires assembly; micro:bit not included
Technical Specifications
For Use With
Micro Bit Single Board Computers
External Width
50mm
Enclosure Material
-
Product Range
micro:bit
External Height
17mm
External Depth
65mm
Body Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
WEEE Code:0000