Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PB-XMINI
Order Code2471050
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €13.130 (€16.1499) |
| 5+ | €13.010 (€16.0023) |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (€16.15 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PB-XMINI
Order Code2471050
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NamemegaAVR
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega168PB
Kit ContentsEval Board ATmega168PB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATMEGA168PB-XMINI is a Xplained Mini Evaluation Kit that is a hardware platform for evaluating the ATmega168PB microcontroller. The evaluation kit comes with a fully-integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168PB enabling easy integration of the device in a custom design.
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel studio 6.2
- Access to all signals on target MCU
- One green status LED
- One mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target CLK
- USB-powered
- Arduino shield-compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
megaAVR
Core Sub-Architecture
-
Kit Contents
Eval Board ATmega168PB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega168PB
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
WEEE Code:0000