Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVIDIA
Manufacturer Part No900-13767-0040-000
Order Code4200233
Product RangeJetson Orin Nano Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €268.290 (€329.9967) |
Price for:Each
Minimum: 1
Multiple: 1
€268.29 (€330.00 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVIDIA
Manufacturer Part No900-13767-0040-000
Order Code4200233
Product RangeJetson Orin Nano Series
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex A78AE v8.2
Silicon Core Number-
Kit ContentsJetson Orin Nano 4GB Module
Product RangeJetson Orin Nano Series
SVHCTo Be Advised
Product Overview
NVIDIA® Jetson Orin™ Nano 4GB module delivers up to 20 TOPS of AI performance in the smallest Jetson form-factor, with power configurable from 7W to 10W. This gives you up to 30X the performance of NVIDIA Jetson TX2 NX and extends the reach of entry-level Edge AI. This system-on-module is pin-compatible with Jetson Orin NX, and supports multiple concurrent AI application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex AI models.
- 512-core NVIDIA Ampere architecture GPU with 16 tensor cores
- Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
- 6-core Arm Cortex-A78AE v8.2
- 4GB 64-bit LPDDR5 memory
- Supports external NVMe storage
- Voltage input 5V-20V
- 260-pin SO-DIMM connector
- 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
- 69.6mm x 45mm size
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
Jetson Orin Nano Series
Silicon Family Name
-
Core Sub-Architecture
Cortex A78AE v8.2
Kit Contents
Jetson Orin Nano 4GB Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049986
WEEE Code:0303